Number
Highlights & Details
Digital electrosmog analyzer ME3840B (LF)
- E/M
- 16 Hz - 100 kHz
- Inkl. Filter for harmonics measurement
Technical specifications
- Frequency range: (According to the standard of the building biology measurement technology) - 2 dB, 5 Hz - 100 kHz
- Measurement accuracy AC electric fields: ±2 % +20 digits
- Measurement accuracy magnetic flux density: ±2 % +20 digits
- Display: 3.5 digit liquid crystal display, audible signal proportional to field strength ("Geiger counter effect")
- Product type
LF EM radiation tester
- Display
LCD
- Frequency range
5 Hz - 100 kHz
- Reading type
Radiant flux
- Magnetic flux density reading range
1 - 1999 nT
Manufacturer's standards (no certificate)
- Signal output
-
- Power supply (details)
9 V battery pack
- Length
32 mm
- Width
74 mm
- Height
180 mm
- Weight
175 g
- Dim
(L x W x H) 32 x 74 x 180 mm
- Max. frequency
100 kHz
- Min. frequency
5 Hz
- AC field reading range (max.)
1999 V/m
- AC field reading range (min.)
1 V/m
- Magnetic flux density reading range (max.)
1999 nT
- Magnetic flux density reading range (min.)
1 nT
- Display (details)
3.5 digit liquid crystal display, audible signal proportional to field strength (like a Geiger counter)
- Frequency response
5 Hz - 100 kHz, 2dB (in accordance with the standard of the ecological measuring technique)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 100636 Gigahertz Solutions ME 3840B LF EM radiation tester
Information
Information 100636 Gigahertz Solutions ME 3840B LF EM radiation tester
Description
Equipped with a professional filter to distinguish between railway and mains current and harmonics between 2 kHz and 100 kHz (energy-saving lamps, switching power supplies, etc.) which experts consider to be particularly important in terms of their biological effects.
Features
- Engageable frequency filter for differentiating between railway current, mains power current and harmonics
- E-field probe against ground potential, one dimension M-field (follows TCO guidelines).
Scope of delivery
- Earthing cable
- Detailed operating instructions (in German)
- Pamphlet: "Electric smog - objectively examined".