Setting New Standards: the WB-430 Thermal Imager
Manual focus option for reliable detection of thermal issues –Voltcraft’s latest product is now supplied by the Conrad Sourcing Platform
50-Hz frame rate and high IR resolution
Operated via touchscreen, app-based data evaluation
Large range of uses thanks to a manual focus option
Detailed images, high-resolution display, easy to operate and data evaluation on touchscreen and free app: Voltcraft’s WB-430 thermal imager makes high-tech straightforward to use.
©Conrad Electronic
Hirschau, January 2025. Now available on Conrad’s Sourcing Platform: Voltcraft’s WB-430 thermal imager, a high-quality industrial-grade product that enables scanning and analysing thermal data of a variety of scenarios. Single components, modules, machinery, plant and buildings – early detection of potential or existing issues prevents production downtime and unnecessary repair costs. “Infrared cameras are essential if you want to assess thermal data quickly when it comes to all aspects of QA, the design of electronic components and troubleshooting industrial production plant,” explains Harald Lehner, product manager for Voltcraft test equipment.
Reliable Testing and Measuring
You can’t solve a problem you don’t understand. The WB-430 operates at a frame rate of 50Hz, hence reliably detects thermal leaks, overheating roller and friction bearings as well as HVAC failures, displaying them in detail using a 384 x 288 bolometer grid. The high-quality camera lens with manual focus option ensures accurate measurement and evaluation, both short and long distance. Using 12 selectable colour palettes and a wide range of temperature readings covering -20°C bis +650°C make the WB-430 an all-purpose thermal camera in terms of both single electronic components and entire buildings.
Gut bedienbarer Touchscreen
Der integrierte Touchscreen der WB-430 ermöglicht sowohl die bequeme Einstellung sämtlicher Parameter als auch eine klare Darstellung: Das Bild der 2-Megapixel-Digitalkamera kann mit dem Wärmebild überlagert werden. Durch dieses Kombinationsbild wird die Orientierung, besonders bei elektronischen Schaltungen, erheblich erleichtert.
Easy-to-use Touchscreen
The WB-430 comes with a built-in touchscreen which makes setting up the device as easy as it gets. Moreover, the product features a 2-megapixel digital camera whose pictures can be superimposed onto the thermal recordings. Combining the two images makes identifying trouble spots much easier, especially when you are analysing electronic circuitry.
No-hassle Data Evaluation on App
The camera’s Wi-Fi capability and a built-in USB-C port enable data exchange with and storage on external media. Moreover, you can use Wi-Fi to live stream thermal recordings. Means, you can carry out easy-to-understand in-depth assessments on a tablet, smartphone or desktop PC. In addition, the camera features 3.5 GB internal memory and a microSD card slot. Its robust and ergonomic design and the fact that it’s easy to use make the WB-430 a reliable asset in the most challenging conditions. And all that at a really good price, as Harald Lehner points out: “Despite everyone being on a tight budget, Voltcraft offer surprisingly affordable equipment solutions, and in doing so, do not compromise on product accuracy and reliability. All our testers come with an option of ISO-certified calibration, carried out by accredited testing bodies.”
More details about Voltcraft’s WB-430 are available here.