Now Supplied by Conrad: The Voltcraft VC-771 PV High-performance Clamp Meter
Accurate high-voltage AC and DC electricity readings during challenging tasks across the high-energy, photovoltaics and e-mobility sectors.
- DC voltage readings up to 1500 V
- Amperage readings up to 2000 A DC and 1500 A AC
- Perfect choice for PV, automation, manufacturing and MRO
Perfect for taking uninterrupted current and voltage readings: the VC-771 PV is Voltcraft’s first clamp meter that enables accurate high-voltage electricity measurements of solar power plants.
©Conrad Electronic
Hirschau, November 2025. Core technologies such as photovoltaics, e-mobility and power supply lines of industrial plant require accurate high-voltage and high-amperage readings. This is why the team behind Voltcraft‘s VC-771 PV clamp meter didn’t just come up with a large number of essential and practical features, but also designed a product that handles the extreme power levels usually found in these sectors. The new clamp meter is now part of the large range of products available on Conrad’s sourcing platform that allows smooth and efficient procurement of technical supplies from one source. “The new VC-771 PV is a versatile tester that reads HV AC up to 1500 A, and HV DC up to 2000 A,” explains Harald Lehner who manages Voltcraft products at Conrad Electronic. “Which makes it the perfect choice for really challenging tasks.”
Numerous functions for a variety of uses
The fact that the clamp meter is able to read 1500 A AV, 2000 A DC, 1000 V AC and 1500 V DC opens up a wide range of uses in photovoltaics. This includes uninterrupted measurements of amperages and voltages generated by strings of solar panels. The product comes with a jaw width of 52 mm which allows testing cables with large cross-sections, and A DC zeroing that ensures highly accurate readings. Taking uninterrupted current readings of up to 1500 A AC, as generated by electric motors and transformers, is also a very common task in equipment MRO across the manufacturing sector. Moreover, the clamp meter’s selectable low-pass filter is vital if you need to improve the accuracy of readings e.g. taken from frequency inverters used in automation and other industry sectors. .
Large range of features
Measuring high-voltage electricity accurately isn’t the only strongpoint of the VC-771 PV. The product comes with a comprehensive range of features. “The clamp meter’s 6000-count LC screen has an auto-backlighting mode that ensures perfect readability in low-light conditions,” explains Lehner. “And electrical engineers will appreciate the Bluetooth function for app-based data logging and the selectable work light next to the jaws. Also part of the package are practical features such as NCV, Data Hold functions, Min/Max readings as well as frequency and temperature testing. Which, all in all, makes the VC-771 PV an indispensable tool for a wide range of electrical testing needs.”
Robust and reliable
When it comes to practical hardware features, the VC-771 PV ticks all the boxes, including surge warnings, low battery notifications and auto-switch-off if the product isn’t used for an extended period of time. Moreover, a CAT IV 1000 V and a CAT III 1500 V rating, IP54 dust- and spray-proofness and a robust design with a rubberised casing ensure both functionality and reliability in adverse conditions.