WAGO Release New Compact Terminal Block
Now supplied by the Conrad Sourcing Platform: WAGO’s 10-wire splicing terminal block with levers.
Fast and reliable toolless installation
Wide range of uses including video intercoms and electrical cookers
- Supports 10 wires with cross-sections from 0.14 to 4 mm²
Image courtesy: WAGO
Versatile without compromising on the number of contacts: WAGO’s 221-420 terminal block features 10 slots for wires with cross sections from 0.14 to 4 mm² – the perfect choice if you want to save space and time when equipping distribution boards.
Hirschau, April 2025. The steady progress in digitalisation and the ever-increasing complexity of electrical wiring layouts necessitate innovative developments in distributor technology. In this context, WAGO’s latest 221-420 terminal block represents one big step forward when it comes to saving time and space, compactness and versatility, thereby setting new standards for electrical connectors. The innovative product is now supplied by the Conrad Sourcing Platform.
No reduction of the number of contacts
Unlike jumpers, WAGO’s latest terminal does not reduce the number of contacts. The 420 terminal of the 221 series features 10 contacts for wires of a similar electrical potential that enable easy toolless installation. The product supports single-core wires with cross-sections from 0.14 to 4 mm² as well as multi-core cables sized 0.2 to 4 mm². Moreover, WAGO’s compact two-tier design makes the terminal the go-to choice when board space is limited.
Wide range of uses
The WAGO terminal comes with a 450 V rating, and a current rating of 32 A. This boosts the range of uses if you want to wire distributors and switchboards that control blinds, heating systems, supply technology, intercoms, electrical cookers and many other appliances in buildings.
Toolless, fast and save
WAGO’s terminal block uses CAGE CLAMP® technology – a reliable maintenance-free wiring method centred around spring-loaded contacts. This makes time-consuming pre-installation procedures such as crimping lugs on wire ends redundant, speeding up the work of electrical contractors and the production lines of equipment manufacturers alike. WAGO also pay a lot of attention to user safety. The product’s transparent casing enables easy visual inspection of each wire that complies with applicable standards. Moreover, the terminal sports openings both at the front and at the back that allow you to check the wire contact after the terminal has been installed.
Wide choice of accessories
WAGO supply a variety of fixings for their terminal, including strain reliefs, and adapters with and without latches that enable rail-mounting the product in both upright and horizontal orientation. Moreover, WAGO also offer a certified explosion-proof version complying with ATEX standards, and a sustainable Green Range edition.
More details about this innovative WAGO 221 series product are available here.