
Number
Highlights & Details
Viewsonic Projector PA503S DLP
- ANSI lumen: 3600 ANSI lumen
- Beamer resolution: 800 x 600 SVGA
- Contrast ratio (dyn): 22000 : 1
- 3D ready, Automatic keystoning, Close range, VGA input
Technical specifications
- Product type
Projector
- Technology
DLP
- Range of use
Home projector
Short throw projector
- Standard resolution
800 x 600 SVGA
- ANSI lumen
3600 ANSI lumen
- Contrast ratio (dyn)
22000 : 1
- Image format
4:3
- Beamer features
3D ready
Automatic keystoning
Close range
VGA input
- Power of built-in light
190 W
- ECO bulb lifespan
15000 h
- Max. bulb life
5000 h
- No. of HDMI ports
1 x
- No. of VGA ports
1 x
- Connections
3.5 mm mini jack
HDMI
VGA (D-SUB 15-pin out)
RS232
Mini USB
YUV Component (RGB)
- Max. projection distance
2.15 m
- Projection size
1.19 - 13.11 m
- ECO noise level
29 dB
- Max. operating noise
29 dB
- Dim
(W x H x D) 294 x 110 x 218 mm
- Width
294 mm
- Height
110 mm
- Depth
218 mm
- Weight
2.2 kg
- Factory colour
White
- Power consumption (ON)
240 W
- Power consumption (standby)
0.5 W
- Operating voltage
100-240 V
- Resolution
800 x 600 SVGA
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1597929 Viewsonic Projector PA503S DLP 3600 ANSI lumen 800 x 600 SVGA 3D ready, Automatic keystoning, Close range, VGA input
User & Safety Instructions
User & Safety Instructions 1597929 Viewsonic Projector PA503S DLP 3600 ANSI lumen 800 x 600 SVGA 3D ready, Automatic keystoning, Close range, VGA input
Information
Information 1597929 Viewsonic Projector PA503S DLP 3600 ANSI lumen 800 x 600 SVGA 3D ready, Automatic keystoning, Close range, VGA input
Description
The ViewSonic PA503S offers an impressive visual performance in small meeting and classrooms. Due to its higher brightness and longer lamp life is the projector PA503S in even the smallest details much longer in any environment. The exclusive super color™ technology from ViewSonic ensures a larger color range for a true-to-life color accuracy in bright and dark environments without compromising image quality.
Extended Life Span
There are several lamp modes for the extension of the durability of lamp. With activated power saving settings and without input signal switches the projector to eco-mode or super-Eco Mode
Eco Mode: during a period of inactivity, the projector after 5 minutes from normal mode to eco-mode.
Super Eco Mode: after 20 minutes without input signal is the image projection to 70% dimmed, whereby the life of the lamp in the average of 15,000 hours is extended.
Automatic sleep timer
Switch off the projector is often forgotten, especially in public classrooms or meeting rooms. With the sleep timer of the PA503S can be specified that the projector to power-saving mode if this is inactive for a certain period of time.
Automatic switch-off
If no signal is received, the projector switches off automatically in order to save energy and extend the lamp life.
Bright images in any environment
3,600 lumens brightness and a high-resolution contrast ratio of 22,000:1 guarantee bright pictures in each environment - even in very bright areas.
Outstanding color accuracy
The in-house developed super color™ technology from ViewSonic forms a large color range and thus provides for a more realistic and akkuratere colors in bright and dark environments without compromising image quality.
Harmonious picture experience
Select for the best possible picture experience of 5 unique, pre-defined display modes:
Bright Mode: For environments that require maximum brightness
Presentation Mode: high brightness and a high contrast ratio for presentations in bright environments
Standard mode: Improved color reproduction, comparable to a PC or Notebook
Photo Mode: natural colors for general applications
Film Mode: saturated colors for a game movie experience in dark environments
Immersive 3D experience
The HDMI connection of the PA503S enables projection of 3D content directly from 3D Blu-ray-Players and HDMI-capable devices such as notebooks, tablet pcs and media players.
Immediate activation
Take your projector thanks to two simple adjustments immediately in operation.
Direct switch-on: simply connect the power cable, and away you go; the projector is switch on automatically.
Switch on in the event of a signal: the projector switches on automatically as soon as a VGA cable connection is detected.
Remote control functions
The PA503S supports via a single remote control up to 8 different remote control codes at the same site, enabling the projector when teaching events and meetings can easily select, configure, and use. In addition, you can selectively projectors can be used if the projector codes with the remote control codes in accordance.
Improved image correction
The vertical keystone correction is possible by the troubleshooting and positioning of distorted images in a flexible arrangement of the projector.
This text is machine translated.
Scope of delivery
- Viewsonic Projector PA503S
- Power cord
- VGA cable
- Remote control
- Air filter
- Quick start guide














