
Number
Highlights & Details
Renkforce AC1200 Dual Band Wireless Router/Repeater/AP
- Expands the range of your wireless network.
- Ensures optimal reception and high data transfer speeds.
- Advanced external Omni antennas provide far-reaching wireless coverage.
- Exclusive step-by-step firmware enables easy set-up.
Technical specifications
- • One router can extend 7 wifi repeater to built big wifi coverage.
- • Extends your network's Wi-Fi for reliable coverage in hard-to-reach areas
- • Enhanced External Omni antennas to provide far-reaching wireless Coverage
- • Easily set-up your Wi-Fi devices with a secure connection using the WPS button
- • 2 Fast 100M Ethernet Ports that give you the flexibility to connect wired devices to the network.
- • Exciusive step to step setting firmware make the setting easy.
- • N technology for great network performance and speeds of up to 300Mbps /2.4G, 867Mbps/5G
- • Supports PPPoE, DHCP and Static IP broadband functions
- • Mode Button to switch the mode you need.
- Product type
Wi-Fi repeater
- Type
WS-WN575A3 Dual Band AC1200
- Function
Repeater
Router
Access point
- Wi-Fi standard
IEEE802.11ac
IEEE802.11n
IEEE802.11g
IEEE802.11b
IEEE802.11a
- Dual Band compatibility
2.4 GHz and 5 GHz
- Wi-Fi frequency band
2.4 GHz
5 GHz
- Wi-Fi speed 2.4 GHz
300 MBit/s
- Wi-Fi speed 5 GHz
867 MBit/s
- No. of antennas
4 x
- Interfaces
RJ45
- No. of LAN ports
2 x
- Dim
(L x W x H) 52 x 50 x 140 mm
- Width
50 mm
- Height
140 mm
- Weight
111 g
- Safety
WPA
WPA2
WPS
WEP
- Length
52 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1902086 RENKFORCE AC1200 Dual Band Wireless Router/Repeater/AP
User & Safety Instructions 1902086 RENKFORCE AC1200 Dual Band Wireless Router/Repeater/AP
Conformity certificate
Conformity certificate 1902086 RENKFORCE AC1200 Dual Band Wireless Router/Repeater/AP
Description
Supports PPPoE, DHCP and Static IP broadband.
Comes with a button to switch between modes.
Device can be easily connected to any standard mains outlet using the built-in plug.
Features
- 2.4GHz/5GHz bandwidths
- Standard: IEEE802.11ac/a/b/g/n
Scope of delivery
- Router
- RJ45 network cable
- User manual








