
Brother MFC-J4540DW Multifunction printer
Highlights & Details
- Print, copy, scan, fax
- Wi-Fi/LAN compatibility
- 20 sheets Automatic Document Feeder (ADF)
- 6.8 cm touchscreen colour display
- Paper capacity for up to 400 sheets
- Ink cartridges included: BK for approx. 2,250 pages, C/M/Y for approx. 975 pages*
Technical specifications
- RAM: 128 MB
- Connectivity: LAN interface: 10BASE-T/100Base-TX; WLAN interface: 802.11b/g/n
- Mobile connectivity: Supports brother mobile connect, Apple Print, mopria, brother print service plug-in
- Copying: Speed: 13 ppm in B/W, 10.5 ppm in color; magnification/reduction ratio: 25 - 400 in 1% increments; N-in-1: Yes; resolution (color): Up to 1200 x 600 dpi; resolution (B/W): Up to 1200 x 2400 dpi
- Energy consumption: 20W (operation); 3.5W (standby); 1.1W (power saving); 0.2W (off)
- Acoustic pressure 57 dBA
- Fax modem: 14400 Kbps
- PC fax: Send (Windows / Mac) and receive (Windows only) faxes (B/W only) directly via/on the PC
- Media sizes: Media sizes paper cassette 1: A4, LTR, LGL, EXE, DIN A5, DIN A6, photo (102x152mm), index card (127x203mm), photo-2L (127x178 mm), C5 envelope, COM-10, DL Envelope, Monarch, Photo-L(89x127mm), Folio Paper Cassette 2: DIN A4, LTR, LGL, EXE, DIN A5, Folio Media Sizes Sheet Feeder: A4, LTR, LGL, EXE, DIN A5, DIN A6, photo (102x152mm), index card (127x203mm), photo-L (89x127mm), photo-2L (127x178mm), C5, Com-10, DL Envelope, Monarch, Folio Media Sizes - ADF: Width: 148 to 215.9 mm Height: 148 to 355.6 mm Media Size Duplex: DIN A4, LTR, EXE, DIN A5 Media Types Paper Cassette 1: Plain Paper, Inkjet Paper, Photo Paper, Recycled Paper Cassette 2: Plain Paper, Recycled Paper (Duplex / ADF: Normal and Recycled Paper)
- Media gram: Paper cassette 1: 64-220 g/m² Paper cassette 2: 64-120 g/m² ADF: 64-90 g/m² Duplex: 64-105 g/m² Sheet feeder: 64-300 g/m²
- Network: LAN network: Ethernet 10/100BASE-TX; LAN network security: SMTP-AUTH, SSL/TLS (IPPS, HTTPS, SMTP), SNMP v3, 802.1X (EAP-MD5, EAP-FAST, PEAP, EAP-TLS, EAP-TTLS), Curberos, IPSec; Wireless network: IEEE 802.11b/g/n; Wireless security: SSID (32 chr), WEP 64/128bit, WPA-PSK(TKIP/AES), WPA2-PSK(TKIP/AES), SSL/TLS (IPPS, HTTPS), 802.1X (EAP-FAST, PEAP, EAP-TLS, EAP-TTLS)
- Paper feeder: Paper tray 1: 150 sheets, paper cassette 2: 250 sheets, single-sheet feeder: 1 sheet, automatic document feeder (ADF): 20 sheets, paper output: 100 sheets
- Printer: Print resolution: Up to 4800 x 1200 dpi (vertical x horizontal); Automatic two-sided printing: Yes; Emulations: GDI; Time to first print: Less than 6 seconds
- Scanner: Scan resolution: Up to 2,400 x 1,200 dpi (color and B/W) ADF: 1,200 x 600 dpi Resolution (interpolated): Up to 19,200 x 19,200 dpi; Scan to: E-mail, image, file, text (OCR), USB, FTP, Network (Windows only), SFTP, SharePoint; Scanner type: CIS
- Product type
Multifunction printer
- Functions
Printer, scanner, copier, fax
- Print resolution
4800 x 1200 dpi
- Print speed (black/white)
20 pages/min
- Print speed (colour)
19 pages/min
- Paper size (max.)
A4
- No. of feeders
2
- Paper load (tray 1)
150 Sheet
- Paper load (tray 2)
250 Sheet
- Scan resolution
2400 x 1200 dpi
- Document feed
20 Sheet
- Interfaces
LAN (10/100 Mbps)
Wi-Fi
USB A (USB 2.0)
NFC
- Features
AirPrint-compatible
Wi-Fi Direct Print
Wi-Fi-compatible
Network-enabled
ADF
NFC
- Related consumables
1 x cartridge (black), 1 x cartridge (yellow), 1 x cartridge (cyan), 1 x cartridge (magenta)
- Type
Colour
- Width
497 mm
- Height
464 mm
- Depth
312 mm
- Dim
(W x H x D) 497 x 464 x 312 mm
- Factory colour
Grey (transparent)
- Weight
10.4 kg
- Printing technology
Inkjet
- Duplex unit
Yes
- Fax mode
Yes
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (colour)
Text document printing (B/W)
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Documents & Downloads
Datasheet
Datasheet 2390465 Brother MFC-J4540DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, Wi-Fi, USB
User & Safety Instructions
User & Safety Instructions 2390465 Brother MFC-J4540DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, Wi-Fi, USB
Warranty Terms
Warranty Terms 2390465 Brother MFC-J4540DW Multifunction printer Inkjet Colour A4 Printer, scanner, copier, fax Duplex, LAN, Wi-Fi, USB
Description
The MFC-J4540DW offers you a variety of useful functions – in addition to the high-yield ink cartridges included in the delivery, with ranges of up to 2,250 pages in B/W and 975 pages in color* – a business partner for your home office, as it stands in the book.
Business quality prints
Why not do without high-quality prints? Print your documents in the best quality even in the home office - and this with high printing speed.
Print from anywhere, anytime
Adapt your print and scan properties to your daily routine - for more flexibility even in stressful times. Print directly from your smartphone or tablet via WLAN using the app Brother Mobile Connect, which is free of charge. Thanks to the remote printing function, you can start your print jobs from anywhere. her Quickly and easily connect to her mobile device via NFC and print spontaneously without the need for a network configuration.
More paper capacity
Thanks to two paper cassettes for 150 and 250 sheets each, there is enough space for your business documents. You can print on your special media, such as envelopes or index cards, quickly and easily via the single sheet feeder.
Scanning options that support your workflow - even from home
Benefit from different scanning options:
· Picture
· Text.
· File
· USB
· FTP
· Network (Windows only)
· SFTP
· SharePoint
This allows your scanned documents to be quickly and easily moved to the right place for greater productivity and flexibility.
Print longer without interruptions
Our new, generous ink cartridges hold more ink than before. Thanks to the integrated reserve tank, you can continue printing your most important documents over a transitional period, even if your cartridges are already empty. You can keep an eye on your ink levels at all times via the 6.8 cm touch-screen color display and the brother mobile connect app.
This text is machine translated.
Features
- Brother Apps: creative Center, Easy Scan to Email, Enlarge Text Copy, Fax Forward to Cloud, Office Doc Creator, Scan to Mobile, Scan to Searchable PDF
Scope of delivery
- 1 x cartridge (black), 1 x cartridge (yellow), 1 x cartridge (cyan), 1 x cartridge (magenta)








