
Highlights & Details
LED additional headlight Ultinon Drive 5050L
- Homogeneous light distributionUp to 6500 KelvinBoost functionUp to +425 m light beam lengthExtra boost with +448mWide and wide beam of lightPolycarbonate lenses
- This text is machine translated.
Technical specifications
- Dim
(L x W x H) 10.8 x 30.6 x 7.3 cm
- Product type
Working light
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Agriculture
HGVs
Cars
SUVs
Camper vans
- Version
Lighting
High beam
- Fastening method
Assembly
Screw mount
- Operating voltage
12 V
24 V
- Factory colour
Black
- Content
1 pc(s)
- Compatible with
Universal
- Compatible with
Universal
- Width
30.6 cm
- Height
7.3 cm
- Length
10.8 cm
- Depth
30.6 cm
- Reference number (Ref.)
40
- ECE type approval labels
ECE R149
6500 K
- Total luminous flux
3300 lm
- Mounting site
front
- Lenses for
Long range illumination
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613315 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5050LX1 Ultinon Drive
User & Safety Instructions 2613315 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5050LX1 Ultinon Drive
Description
This text is machine translated.
Features
- 10" double-row boostIK07LED additional headlight for high beam functionHomogeneous light distribution with up to 6500 Kelvin radiating white lightIncreased safety in the terrain thanks to the boost functionUp to +425 m light beam length, extra boost with +448mWide and wide light beam with 3200 lumens, 4000 lumens with extra boostUnbreakable UV-resistant glass made of polycarbonateRobust one-piece design with powerful heat sinkWaterproof, resistant to high-pressure cleaning, high corrosion resistanceRoad approval according to ECE R149 with reference number 40
Scope of delivery
- LED Lightbar with mounting accessoriesCable length 0.5m













