
Highlights & Details
LED additional headlight Ultinon Drive 5001L
- Homogeneous light distributionUp to 6500 KelvinUp to +387 m light beam lengthWider and widerPolycarbonate lenses
- This text is machine translated.
Technical specifications
- Product type
Working light
- Bulb type
LED (monochrome)
- Recommended use
ATVs
Agriculture
HGVs
Cars
SUVs
Camper vans
- Version
Lighting
High beam
- Fastening method
Assembly
Screw mount
- Operating voltage
12 V
24 V
- Factory colour
Black
- Content
1 pc(s)
- Compatible with
Universal
- Compatible with
Universal
- Reference number (Ref.)
37.5
- ECE type approval labels
ECE R149
6500 K
- Total luminous flux
2500 lm
- Mounting site
front
- Lenses for
Long range illumination
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2613316 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5001LX1 Ultinon Drive
User & Safety Instructions 2613316 Philips Automotive Working light, High beam, Headlight (complete), Off-road light, Search light UD5001LX1 Ultinon Drive
Description
This text is machine translated.
Features
- 10” single-rowLight beam 387mIP68 & IP69KIK07LED additional headlight for high beam functionHomogeneous light distribution with up to 6500 Kelvin radiating white light Up to +387 m light beam lengthWide and wide light beam with 2500 lumensUnbreakable UV-resistant glass made of polycarbonateRobust one-piece design with powerful heat sinkWaterproof, resistant to high-pressure cleaning, high corrosion resistanceRoad approval according to ECE R149 with reference number 37.5
Scope of delivery
- LED Lightbar with mounting accessoriesCable length 0.5m













