
Number
Highlights & Details
DCP-L2660DW Multifunction printer A4
Technical specifications
- Product type
Multifunction printer
- Functions
Printer, scanner, copier
- Print resolution
1200 x 1200 dpi
- Print speed (black/white)
34 pages/min
- Paper size (max.)
A4
- No. of feeders
1
- Paper volume
251 Sheet
- Paper load (tray 1)
250 Sheet
- Scan resolution
1200 x 1200 dpi
- Paper load (multi-purpose feeder)
1 Sheet
- Interfaces
USB type B
- Display
2-line LCD display
- Features
AirPrint-compatible
Duplex printing
ADF with cover
Flatbed
Wi-Fi-compatible
- Type
B/W
- Width
410 mm
- Height
319 mm
- Depth
399 mm
- Dim
(W x H x D) 410 x 319 x 399 mm
- Factory colour
Black
Grey
- Weight
11.4 kg
- Printing technology
Laser
- Duplex unit
Yes
- Fax mode
No
- Network
Yes
- Wi-Fi
Yes
- Suitable for
Text document printing (B/W)
- Speed (max.)
34 pages/min
- Screen size diagonal (inches)
0 inch
- UKCA
yes
- Eco badge reference
Blauer Engel DE-UZ 219
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3012512 Brother DCP-L2660DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi
User & Safety Instructions
User & Safety Instructions 3012512 Brother DCP-L2660DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi
Warranty Terms
Warranty Terms 3012512 Brother DCP-L2660DW Multifunction printer Laser B/W A4 Printer, scanner, copier Duplex, USB, Wi-Fi
Description
Scope of delivery
- 1 x Toner cartridge (black) - up to 1200 pages ISO/IEC 19752
- 1 x drums - up to 150000 pages 1 page per job - Brother DR2510
- 1 x power cable
- This text is machine translated.



