
Number
Highlights & Details
Label printer QL-810Wc label printer
- Red-black printing with DK-22251
- Interfaces: USB, WLAN, Bluetooth
- Print up to 110 labels/minute
- No installation of software / driver required
- Optional battery available
- Compatible with iPrint & label APP
- Improved WiFi module with support for WPA2
- More energy efficient, thanks to automatic sleep mode
Technical specifications
- Bluetooth version: 5.2
- Product type
Label printer
- Type
QL-810Wc
- Printing technology
Direct thermal
- Functions
Printer
- Type
B/W
- Print resolution
300 x 300 dpi
- Print speed (black/white)
176 mm/s
- Features
Red-black printing
- Interfaces
USB
Wi-Fi 5 (IEEE 802.11ac)
- Power supply (LOV)
mains-powered
- Max. label width
62 mm
- Factory colour
Black/white
- Width
125 mm
- Height
145 mm
- Depth
234 mm
- Dim
(W x H x D) 125 x 145 x 234 mm
- Weight
1.12 kg
- Network
No
- Wi-Fi
Yes
- Suitable for
Label printing
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 3082519 Brother QL-810Wc Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm Wi-Fi
User & Safety Instructions
User & Safety Instructions 3082519 Brother QL-810Wc Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm Wi-Fi
Warranty Terms
Warranty Terms 3082519 Brother QL-810Wc Label printer Direct thermal 300 x 300 dpi Max. label width: 62 mm Wi-Fi
Description
Functional and variable
The QL-810Wc is a model of the QL-800 series. In addition to the classic office suitability the model can also be used in logistics, warehousing, healthcare or retail. With a print speed of up to 110 labels per minute and a max. 58.93 mm (at max. 62 mm width of the label), the QL-810W offers high efficiency. With the preinstalled Editor Lite software, the device needs only to be connected to the PC via USB cable and switched on. For higher labeling claims, there is an alternative option to install the Editor software full version.
Interfaces
The QL-810Wc has besides the classical USB interface for the PC access also a WLAN interface, so that several users can use the device. The QL-810Wc can be accessed also via smartphone/tablet via the iPrint&label APP. Thanks to the wireless transmission, you can also print via AirPrint.
Red-black print function!
An outstanding highlight of the QL-800 series is the red/black printing function. By using the 62 mm continuous label roll DK-22251 labels can be simultaneously printed with red and black labels. For example, dispatch labels for fragile goods, price labels for special offers or information labels in buildings are highlighted with attention.
Optional battery unit
The optional PA-BU-001 battery unit can be used as an alternative power supply. The lithium-ion battery can be fully charged in approx. 2.5 hours and can print more than 4,000 labels in black color or more than 1.000 labels in 2-color printing.
Postage stamps print on stock with INTERNET MARKET
The Brother label printer and the online service INTERNET MARKE by Deutsche Post enable you to purchase and print postage for national and international programs.
ENERGY STAR®
The International ENERGY STAR® Program is responsible for promoting the production and distribution of energy-efficient office equipment. Devices that have been awarded this seal of approval must not exceed a certain energy consumption within a certain period of time. The devices must also be equipped with an energy-saving mode that automatically reduces energy consumption after a certain time when the device is not in use.
This text is machine translated.
Scope of delivery
- Label printer QL-810Wc
- 2 starter label rolls (single labels 29 x 90 mm 100 pieces, continuous labels (red-black printing) 62 mm x 5 m)
- Power cable and adaptors
- USB cable
- Documentation







