
Highlights & Details
Philips Ultinon Pro6000 Standard H7-LED headlamp bulb with street approval*, +220% brighter light, 5,800 K
- LED lights with street approval* - change lamps and start driving!
- Light up to 220% brighter**
- White high-contrast light with 5.800K
- Long lasting performance and 3 years warranty***
- Easy to install thanks to compact design
Technical specifications
- Dim
(Ø x H) 35 mm x 74 mm
- Product type
LED bulb
- Type (car light bulbs)
H7
- Operating voltage
12 V
- Colour temperature type
5800 K
- Content
1 Pair
- Lifespan Tc
2000 h
- Light colour
Cool white
- Height
74 mm
- (Ø)
35 mm
- Series (car light bulbs)
Ultinon Pro6000
PX26d
Documents & Downloads
Datasheet
Datasheet 3208223 Philips Automotive 11972U60SX2 LED bulb Ultinon Pro6000 H7 12 V
User & Safety Instructions
User & Safety Instructions 3208223 Philips Automotive 11972U60SX2 LED bulb Ultinon Pro6000 H7 12 V
Information
Information 3208223 Philips Automotive 11972U60SX2 LED bulb Ultinon Pro6000 H7 12 V
eNum certificate
eNum certificate 3208223 Philips Automotive 11972U60SX2 LED bulb Ultinon Pro6000 H7 12 V
Warranty Terms
Warranty Terms 3208223 Philips Automotive 11972U60SX2 LED bulb Ultinon Pro6000 H7 12 V
Description
Extensive tests in cooperation with the TÜV Rheinland have confirmed the high performance of the Philips Ultinon Pro6000 standard LED and have enabled final road approval by the Federal Motor Transport Authority (KBA). The approval has been granted in accordance with §22a StVZO in the form of a general design approval (ABG) for use in selected vehicle models.
This text is machine translated.
Features
- Change the halogen lamps of your headlights with the innovative Philips LED retrofit lamps of the Ultinon Pro6000 series and experience the highest driving comfort and ground-breaking brightness with road approval in Germany, Austria and many other European countries*. Check the currently approved model overview and other legal notices before purchasing at philips.com/roadlegalled.
- The latest generation of exclusive automotive LED chips from the original car manufacturer's equipment improves your visibility and provides up to 220% brighter light**. The Philips SafeBeam technology provides for optimized light resistance and the optimum, glare-free light distribution on the road for your safest ride till now.
- With an optimal light color of 5,800 Kelvin the Philips Ultinon Pro6000 standard LED produces an especially white, high-contrast light with which you can see the road signs and obstacles clearly earlier and which prevents an early fatigue of the eyes.
- The Philips air cool technology and the cooling fins design draw heat optimally from the LED-lamp and enable a life of up to 2,000 hours, roughly four times longer than a conventional halogen lamp! You are also protected with up to three years warranty***.
Scope of delivery
- A pair of H7-LED lamps





