There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Powerful WiFi 7 performance, lightning-fast cable connections, brand new design and LED-screen
Lightning fast 19 Gbps Tri-Band WiFi 7. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and lightning fast downloads
2x 10G connections, 1x 10 Gbit/s Ethernet/Fibre Combo WAN/LAN port + 1x 10 Gbit/s WAN/LAN port + 4x 2.5 Gbit/s ports + 1x USB 3.0 port provide for maximum flexibility and increased throughput
Technical specifications
Product type
Router
10/100/1000 Mbps ports
6 x
No. of USB 3.2 1st Gen (USB 3.0) ports
1 x
Interfaces
RJ45
USB A (USB 3.0)
Factory colour
Multicolour
Weight
5.179
UKCA
not relevant
Description
The new era of wireless routers. Powerful WiFi 7, lightning fast cable connections, brand new design and LED screen. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and ultra-fast downloads.
This text is machine translated.
Features
Powerful WiFi 7 performance, lightning-fast cable connections, brand new design and LED-screen.
Lightning fast 19 Gbps Tri-Band WiFi 7. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and lightning fast downloads.
Multi-Link Operation (MLO): Increases throughput, reduces latency, and improves reliability for new applications.
2x 10G connections, 1x 10 Gbit/s Ethernet/Fibre Combo WAN/LAN port + 1x 10 Gbit/s WAN/LAN port + 4x 2.5 Gbit/s ports + 1x USB 3.0 port provide for maximum flexibility and increased throughput.
Maximised coverage: Proprietary WiFi optimization and 8x optimally positioned antennas together with beamforming ensure more capacity, stronger and more reliable connections and less interference.
Easy Mesh compatibility: Works with EasyMesh routers and Range Extenders to provide seamless mesh WiFi for the entire home that prevents connection breaks and delays when switching between signals.
TP-LINK HomeShield: Improved security protects against the latest cyber threats.
Easy to use: Manage everything comfortably with the Tether-APP, and show the time, the weather and playful graphics on the LED-screen.
Multi-Link operation (MLO)
320 MHz channel
4K QAM
Multi Rus
EasyMesh compatible
Works with Alexa and Google assistant
IoT Network, security features and the latest Wi-Fi encryption technology
Guest networks
VPN server and client
Scope of delivery
Wi-Fi 7 Archer BE800 router
Power Cables
RJ45 Ethernet cable
Quick start guide
System requirements
Internet Explorer 11+, Firefox 12.0+, Chrome 20.0+, Safari 4.0+, or newer JavaScript enabled browsers
Cable or DSL modem (if necessary) Subscription to an Internet Service Provider (for Internet access)
Description
The new era of wireless routers. Powerful WiFi 7, lightning fast cable connections, brand new design and LED screen. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and ultra-fast downloads.
This text is machine translated.
Features
Powerful WiFi 7 performance, lightning-fast cable connections, brand new design and LED-screen.
Lightning fast 19 Gbps Tri-Band WiFi 7. Enjoy smooth 4K/8K streaming, immersive AR/VR gaming and lightning fast downloads.
Multi-Link Operation (MLO): Increases throughput, reduces latency, and improves reliability for new applications.
2x 10G connections, 1x 10 Gbit/s Ethernet/Fibre Combo WAN/LAN port + 1x 10 Gbit/s WAN/LAN port + 4x 2.5 Gbit/s ports + 1x USB 3.0 port provide for maximum flexibility and increased throughput.
Maximised coverage: Proprietary WiFi optimization and 8x optimally positioned antennas together with beamforming ensure more capacity, stronger and more reliable connections and less interference.
Easy Mesh compatibility: Works with EasyMesh routers and Range Extenders to provide seamless mesh WiFi for the entire home that prevents connection breaks and delays when switching between signals.
TP-LINK HomeShield: Improved security protects against the latest cyber threats.
Easy to use: Manage everything comfortably with the Tether-APP, and show the time, the weather and playful graphics on the LED-screen.
Multi-Link operation (MLO)
320 MHz channel
4K QAM
Multi Rus
EasyMesh compatible
Works with Alexa and Google assistant
IoT Network, security features and the latest Wi-Fi encryption technology
Guest networks
VPN server and client
Scope of delivery
Wi-Fi 7 Archer BE800 router
Power Cables
RJ45 Ethernet cable
Quick start guide
System requirements
Internet Explorer 11+, Firefox 12.0+, Chrome 20.0+, Safari 4.0+, or newer JavaScript enabled browsers
Cable or DSL modem (if necessary) Subscription to an Internet Service Provider (for Internet access)