
Dangbei Projector Atom Smart Projector Laser
Highlights & Details
- ANSI lumen: 1200 lm
- Full HD, Built-in speaker, Remote included, Smart System, integrated apps, Autofocus, Automatic keystoning
Technical specifications
- Product type
Projector
- Technology
Laser
- Range of use
Home cinema/HD projector
Home projector
- Standard resolution
1920 x 1080 Full HD
- Video modes
1080p
- ANSI lumen
1200 lm
- Beamer features
Full HD
Built-in speaker
Remote included
Smart System, integrated apps
Autofocus
Automatic keystoning
- Max. bulb life
30000 h
- No. of HDMI ports
1 x
- Connections
HDMI
USB Type A
3.5 mm audio jack
- Height
4.74 cm
- Weight
2.74
- Factory colour
Multicolour
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3400880 Dangbei Projector Atom Smart Projector Laser 1200 lm 1920 x 1080 Full HD Full HD, Built-in speaker, Remote included, Sma
User & Safety Instructions
User & Safety Instructions 3400880 Dangbei Projector Atom Smart Projector Laser 1200 lm 1920 x 1080 Full HD Full HD, Built-in speaker, Remote included, Sma
Description
Stream everything in one place from over 10,000 apps with more than 400,000 films and series of officially licensed Netflix, YouTube, Prime Video, Disney+, Hulu and more.
Laser-controlled brilliance:
Illuminate every detail of your content with the dazzling brightness of 1200 ISO lumens driven by ALPD® laser technology.
Easy to transport:
It is 4.74 cm thin and weighs only 1.27 kg - lighter than a normal laptop. With Atom you can easily carry it into different rooms in your home.
Get the theater home:
Immerse yourself in a breathtaking 1080p image with up to 180" supported by HDR10. Experience cinema-quality sound via two integrated 5 W speakers with Dolby Audio.
Lightning-fast setup:
Intelligent functions like auto-focus, trapezium correction, screen adjustment and prevention of obstacles provide for a clear, rectangular and perfect picture in seconds.
This text is machine translated.






