
Number
Highlights & Details
VDE-wire shearer KNIPEX 95 16 165
- For cutting Cu and Al cables, one-strand or multi-strand
- Not suitable for steel wire or wire ropes
- Hardened blades for precision cutting
- Cuts smoothly and cleanly, without deforming the cable
- Easy cut for one-hand operation
Technical specifications
- Product type
VDE cable cutting scissors
- Manufacturer part #
95 16 165
- Suitable for
Single/multi-core aluminium and copper cables
- Length
165 mm
- Material
Tool steel
- Material properties
tempered
chrome plated
- Wire hardness diameter (max.)
15 mm
- Wire hardness cross section (max.)
50 mm²
- Wire hardness cross section AWG (max.)
0
- DIN standard
DIN EN 60900
- Width
180.0000 mm
- Weight
262 g
- Factory colour
Multicolour
- Height
47.0000 mm
- Type
95 16 165
- Material suitability
Aluminium and copper cable, one and multi-wired · Not suitable for steel wire or hard-drawn copper wire
- Standards
DIN EN 60900
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 814662 Knipex 95 16 165 VDE cable cutting scissors Suitable for (cable stripping) Single/multi-core aluminium and copper cables
Description
This text is machine translated.
Features
- With a cutter
- Dip-insulated grips, VDE-certified.











