
Number
Highlights & Details
DL-200T Data Logger
- Records air temperature
- Built-in display
- Automatically creates PDF and CSV files
Technical specifications
- Temperature resolution
0.1 °C
- Sampling interval
1 min - 24 hrs
- Power supply (details)
Lithium battery (CR2450)
- Battery life
1 year
- Dim
(L x W x H) 19 x 37 x 86 mm
- Weight
42 g
- Channels
1
- Height
86 mm
- Length
19 mm
- Width
37 mm
- Temperature reading range
-30 up to +60 °C
- Memory (readings)
40020
IP65
Manufacturer's standards (no certificate)
- Features
PDF generator
- Interfaces
USB
- Unit of measurement
Temperature
- Type
DL-200T
- Reading accuracy temperature
0.5 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
1 min
- Temperature reading range (max.)
+60 °C
- Temperature reading range (min.)
-30 °C
- Temperature accuarcy (details)
+/- 0.5 °C (0 to +60 °C)
+/- 1°C (-30 to +0 ºC)
- Power supply
CR 2450 button cell (1x)
- Product type
Temperature data logger
Documents & Downloads
Datasheet
Datasheet 1435090 VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator
User & Safety Instructions
User & Safety Instructions 1435090 VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator
Information
Information 1435090 VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator
Conformity certificate
Conformity certificate 1435090 VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator
Security datasheet
Security datasheet 1435090 VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator
Warranty Terms
Warranty Terms 1435090 VOLTCRAFT DL-200 T DL-200T Temperature data logger Unit of measurement Temperature -30 up to +60 °C PDF generator
Description
Ready to use. No software required.
The device comes with a web-based set-up option. The link is on the logger. The device features an Auto Report function exporting data as PDFs to PC®s, Macs or printers.
Data analysis doesn't require software
Connecting the logger to a USB port after the logging process has been completed automatically creates both a PDF and a CSV file.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
Actual readings as well as detected peak and minimum values are shown on the built-in display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Selectable start/stop settings
The device allows you to choose up to 13 different start/stop settings. Means you can set up the logger to suit your needs. Examples include Immediate Start, Delayed Start, Scheduled Start, Manual Start and many more.
LED notifications
Two-colour LED notifcations show you quickly if and when readings were exceeding the preset limits. No need to scroll through all data recorded during the period. Notifications can be disabled to save battery life.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 1 min to 24 hours
- Water- and dustproof (IP65)
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Logger
- USB slot cap
- CR2450 lithium button cell
- User manual










