There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RockStar® HDC 16A
+ longitudinal brace on the bottom part
Cable input (straight)
+ thread
PG16
Aluminium, die cast
Grey
1 pc(s)
53 mm
90 mm
53.5 mm
IP65
1665450000
HDC 16A KLU 1PG16G
+125 °C
-40 °C
162 g
53.5
FALSE
53 mm
90 mm
Grey
Single locking lever
0
FALSE
TRUE
Aluminium
Powder coating
-40-125 °C
Other
Coupling housing
IP65
Aluminium
Two-sided
Base unit
not relevant
Connector enclosure
Datasheet 203045 Weidmüller HDC 16A KLU 1PG16G 1665450000 Connector enclosure 1 pc(s)
User & Safety Instructions 203045 Weidmüller HDC 16A KLU 1PG16G 1665450000 Connector enclosure 1 pc(s)