
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 4.19
5
6% = € 0.27
€ 3.92
10
9% = € 0.38
€ 3.81
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 4.19 / piece)
€ 4.19
plus VAT.
14-day return policy included
Technical specifications
- Number
1 pc(s)
- Material (handle)
Vanadium steel
- Dim
(L x W x H) 120 x 10 x 10 mm
- DIN standard
DIN 7250
- Weight
0.063 kg
- Content
1 pc(s)
- Material
Chromium-vanadium steel
- Material properties
tempered
- Width
10 mm
- Height
10 mm
- Length
120 mm
- Shank Ø
10 mm
- Tip diameter
4 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1889629 100-10 grains 120x10x4 mm Gedore 8721050 (L x W x H) 120 x 10 x 10 mm
Information
Information 1889629 100-10 grains 120x10x4 mm Gedore 8721050 (L x W x H) 120 x 10 x 10 mm
Information 1889629 100-10 grains 120x10x4 mm Gedore 8721050 (L x W x H) 120 x 10 x 10 mm
Description
Features
- Design according to DIN 7250
- Chrome-molybdenum-vanadium air hard steel 45 CrMoV 7
- In the entire length of the evenly through-hardened and carefully.
- Hammer Heads induction.
- Work send polished and clear painted
- This text is machine translated.








