Number
Highlights & Details
Digital Thermometer K202 Datalogger
- 2-channel
- For K-type sensors
- 16,000-value Datalogger
Technical specifications
- Can be calibrated to ISO and DAkkS.
- Product type
Thermometer
- Max. temperature
+1370 °C
- Basic accuracy
0.3 %
- Accuracy ± °C
1 °C
- Sensor type
K
Manufacturer's standards (no certificate)
- Sensor version
detachable
- Dim
(W x H x D) 64 x 184 x 30 mm
- Response time
1 s
- Resolution (temperature)
0.1 °C
- Type
2-channel
- Features
Data logger
- Weight
180 g
- Width
64 mm
- Height
184 mm
- Power supply
9 V battery (1x)
- Min. temperature
-200 °C
- Type
K202
- Depth
30 mm
- Basic accuracy
± (0.3 % + 1 ºC)
- Power supply (details)
9 V pack or optional external power adapter
- Temperature resolution
0.1 °C
- Temperature range
-200 to +1370 °C
Documents & Downloads
Datasheet
Datasheet 100428 VOLTCRAFT K202 Thermometer -200 - +1370 °C Sensor type K Data logger
User & Safety Instructions
User & Safety Instructions 100428 VOLTCRAFT K202 Thermometer -200 - +1370 °C Sensor type K Data logger
Information
Information 100428 VOLTCRAFT K202 Thermometer -200 - +1370 °C Sensor type K Data logger
Conformity certificate
Conformity certificate 100428 VOLTCRAFT K202 Thermometer -200 - +1370 °C Sensor type K Data logger
Warranty Terms
Warranty Terms 100428 VOLTCRAFT K202 Thermometer -200 - +1370 °C Sensor type K Data logger
Download
Download 100428 VOLTCRAFT K202 Thermometer -200 - +1370 °C Sensor type K Data logger
Description
Features
- Data hold-, min.-/max.- and mean value measurement
- All channels at one glance
- T1 - T2 difference display
- Auto power-off function
- °C/ºF-switchover
- Mains connection socket.
Scope of delivery
- 2 K-type thermocouple sensors up to 200ºC
- 9V battery pack
- Bag
- Operating instructions
- Software
- Interface cable.
Hints
System requirements
- Windows 2000/XP/7