Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
PCB relay
TQ2-L2-12V
12 V DC
bi-stable, 2 coil
720 Ω
2 change-overs
AgNi+Au
220 V DC
125 V AC
2 A
60 W
62.5 VA
Solder pins
4 ms
4 ms
10 8 switching cycles
-40 °C
+70 °C
14 mm
9 mm
5 mm
(L x W x H) 14 x 9 x 5 mm
1 pc(s)
Datasheet 1082497 Panasonic TQ2-L2-12V PCB relay 12 V DC 2 A 2 change-overs 1 pc(s)