Highlights & Details
High-Power Laboratory mains adapter HPS-16010 + connection cable set
- 1 xOutput
- - Output 1
- - Output 1
- Power 600 W
- Residual ripple 5 mV
- remote control
- Active PFC (Power Factor Correction)
- Type (misc.): Desktop
- Synchronised
- Connection cable set for free.
Technical specifications
- Type
HPS-16010
- Product type
Bench PSU (adjustable voltage)
- No. of outputs
1 x
600 W
- Technology
SMPSU
- Interfaces
Remote
- Features
programmable
- Dim
(W x H) 200 mm x 90 mm
Manufacturer's standards (no certificate)
- Weight
2.6 kg
- Connections
4 mm safety socket (front side)
4 mm screw terminal socket (back side)
- Type
Desktop
- Output voltage (max.)
60 V DC
- Output voltage (min.)
1 V DC
- Max. output current
10 A
- Output current (min.)
0 A
- Inputs
Low power device panel plug, IEC 320 C14
- Load balance
<50 mV
- Mains control
20 mV
- Type
Synchronised
- Width
200 mm
- Height
90 mm
- Residual ripple
5 mV
- Output current 1
0 - 10 A
- Input voltage
230 V AC
- Output voltage 1
1 - 60 V DC
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Datasheet 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
User & Safety Instructions
User & Safety Instructions 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
User & Safety Instructions 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Information
Information 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Information 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Conformity certificate
Conformity certificate 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Conformity certificate 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Warranty Terms
Warranty Terms 1111111 VOLTCRAFT HPS-16010 Bench PSU (adjustable voltage) 1 - 60 V DC 0 - 10 A 600 W Remote programmable No. of outputs 1 x
Description
The high-performance power supply is primarily clocked and therefore very compact. The output voltage can be tapped at the front side via 4 mm safety sockets up to 5 A and high power output to maximum power at the back side.
Features
- 3 user-definable presets (Preset) for U und I
- Voltage, current and output on/off can be remote controlled
- Digital double function-adjustment control for rough and detailed control
- Overload protection
- Temperature regulated unit fans.
Scope of delivery
- Power cord
- Plug for Remote connection
- Cable set
- User manual.