Quantity (meter)
Savings
Package size (plus VAT.)
1
-
€ 2.93
10
8% = € 0.22
€ 2.71
25
11% = € 0.31
€ 2.62
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 2.93 / piece)
€ 2.93
plus VAT.
14-day return policy included
Highlights & Details
Shielded Electronics cable LiYCY
Technical specifications
- Product type
Control lead
- No. of leads
7 x
- Content
Sold per metre
- Cross section (each core)
0.34 mm²
- Cable features
Shielded
Flame-retardant
- Cable type
LiYCY
- Outside Ø
6.70 mm
- Packaged
No
- Halogen-free
No
- Manufacturer part #
030309
- Factory colour
Grey
- Core layout
Copper, blank, Class 5 = fine
- Max. length sold by the metre
100 m
- Sold per metre
Yes
- Nominal voltage
250 V
- Nominal voltage U0
250 V
- Test voltage
1200 V
- Cross section
7 x 0.34 mm²
- Max. temperature range (flexible installation)
+70 °C
- Min. temperature range (flexible installation)
-5 °C
- Max. temperature range (fixed installation)
+80 °C
- Min. temperature range (fixed installation)
-30 °C
- Type
LIYCY
Documents & Downloads
Datasheet
Datasheet 1152490 Faber Kabel LiYCY Control lead 7 x 0.34 mm² Grey 030309 Sold per metre
User & Safety Instructions
User & Safety Instructions 1152490 Faber Kabel LiYCY Control lead 7 x 0.34 mm² Grey 030309 Sold per metre
Description
For interference-free transmission of signals in the mA-range in electronics, in computing systems, control round control systems, office machines, etc.
This text is machine translated.
This text is machine translated.