Highlights & Details
Radio weather station with lightning alarm
- Frost alarm
- Inside and outside heat index
- Inside and outside dew point
- Wind chill
Technical specifications
- Dim
- Product type
Wireless digital weather station
- Hub dimensions
185 x 106 x 30 mm
- Display
Digital
- Case colour
White
- Sensor dims
92 x 180 x 325 mm
- Alarm times
1
- Max. number of sensors
1
- Functions
Anemometer
UV readings
Dew point
Rain gauge
1 sensor only
Max/min readings
Air pressure
Radio clock (DCF77 )
Date
Outside temperature
Show more
- Weight (station)
265 g
- Outdoor humidity
20 , 99 %
- Reading range - outdoor temperature
-20 , +60 °C
- Indoor humidity
20 , 99 %
- Reading range - indoor temperature
0 , +50 °C
- Wind speed
0 - 108 km/h
100 m
- Sensor power supply
AA battery (4x), please order separately
- Station power supply
230 V (via PSU), included
Optional
AA battery (3x), please order separately
- Signal type
868 MHz wireless
- Forecasts for
12 to 24 hours
- Clock face colour
Green-grey
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1208067 Renkforce W205GU Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
Conformity certificate
Conformity certificate 1208067 Renkforce W205GU Wireless digital weather station Forecasts for 12 to 24 hours Max. number of sensors 1
Description
Features
- Radio clock (DCF77) with time zones setting
- Weather forecast (sunny, partly cloudy, rainy, stormy)
- Air pressure
- Wind direction
- Weed speed (saving the minimum and maximum measured values)
- Rainfall gage (displaying the daily, weekly, monthly and total precipitation amount)
- Lightning sensor (removal and estimated number of lightning strikes; warning function)
- UV sensor (daily highest value, current UV index, estimated duration of the danger)
- Humidity and temperature (inside and outside; saving the minimum and maximum measured values)
- Displaying the dew point, heat index and wind chill
- Ice / frost warning
- Alarm with snooze function
- Calendar
- Low battery indicator
- Kalender
- 12/24 h display
- Background lighting.
Scope of delivery
- Weather station
- External sensor
- Mounting material
- Operating instructions.