Number
Total (€ 138.65 / piece)
€ 138.65
plus VAT.
Highlights & Details
TIP - Thüringer Industrie Produkte 21701 Energy consumption meter
- TIP - Thüringer Industrie Produkte
Technical specifications
- 16A
- 230V
- Accuracy class B
- Product type
Energy consumption meter
- Type
21701
- Energy meter features
MID calibration
- Reading type
Energy consumption
- Nominal voltage range
230 V AC (max)
- Mains voltage (max.)
230 V AC
- Energy consumption range
999999.9 kWh (max)
- Energy consumption (max.)
999999.9 kWh
- Operating voltage
230 V AC
- Current range
16 A (max)
- Current (max.)
16 A
IP44
- Weight
920 g
- Frequency
50 Hz
- MID-approved
Yes
- Dim
(L x W x H) 180 x 100 x 100 mm
- Height
100 mm
- Length
180 mm
- Width
100 mm
- Type
For mains outlets
Documents & Downloads
Datasheet
Datasheet 1209765 TIP - Thüringer Industrie Produkte 21701 Energy consumption meter MID calibration
User & Safety Instructions
User & Safety Instructions 1209765 TIP - Thüringer Industrie Produkte 21701 Energy consumption meter MID calibration
Description
The ideal house gas meter for billing of energy consumption for landing stage systems. Campsites. Small garden and much more. The cable ends are provided with connectors and Clutches. By the MID-authorization the device is approved for the settlement of energy costs.
This text is machine translated.
This text is machine translated.
Features
- PG plug
- Not resettable.