
Number
Technical specifications
- Series
HOMEPILOT
- Transfer Standard (Smart Home)
Manufacturer-specific
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Channels
6
- Frequency
434.5 MHz
100 m
- Width
43 mm
- Height
140 mm
- Depth
18 mm
n.rel.
- Dim
(W x H x D) 43 x 140 x 18 mm
- Data exchange
Bidirectional (bi)
- Hub
Not required, optional for remote access
- UKCA
yes
- Product type
Remote control
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827183 12481001 HOMEPILOT - Fernbedienung smart - 6 Gruppen HOMEPILOT 6-channel Wireless Remote control
Warranty Terms
Warranty Terms 2827183 12481001 HOMEPILOT - Fernbedienung smart - 6 Gruppen HOMEPILOT 6-channel Wireless Remote control

