
Number
Technical specifications
- Product type
Wall switch
- Series
HOMEPILOT
- Transfer Standard (Smart Home)
Manufacturer-specific
- Used at
Indoors
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- Data transfer (Smart Home)
Wireless
- Frequency
434.5 MHz
100 m
- Mounting type
Surface-mount
- Factory colour
White
- Width
50 mm
- Height
50 mm
- Depth
12 mm
n.rel.
- Dim
(W x H x D) 50 x 50 x 12 mm
- Hub
Not required, optional for remote access
- Data exchange
Bidirectional (bi)
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2827185 12501001 HOMEPILOT - Wandtaster smart - 1 Gruppe HOMEPILOT Wireless Wall switch Surface-mount
Warranty Terms
Warranty Terms 2827185 12501001 HOMEPILOT - Wandtaster smart - 1 Gruppe HOMEPILOT Wireless Wall switch Surface-mount

