Number
Highlights & Details
IR-1600 CAM Infrared Thermometer
- Optics 50:1 with built-in digital color camera
- Reading range: -50 to +350 °C
- IR temperature, air temperature, humidity, dew point
- Displays visible-light image superimposed with all readings
- This text is machine translated.
Technical specifications
- Dew point/air temperature reading range: 0 to 50 °C
- RH measurement range: 0 - 100%
- K-type probe reading range: -50 to +1370 °C
- Display resolution: 320 x 240 pixels
- Product type
IR thermometer
- Max. temperature
+1600 °C
- Basic accuracy
1 %
- Accuracy ± °C
1 °C
- Emissivity
0.10 - 1.00
- Display
50:1
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 155 x 62 x 205 mm
- Pick-up time (details)
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
Displays normal picture
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
410 g
- Width
62 mm
- Height
205 mm
- Length
155 mm
- Power supply (details)
Li-ion battery (18500), MiniUSB / USB
- Power supply
Li-ion rechargeable battery
- Min. temperature
-50 °C
- Optics
50:1
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1274960 VOLTCRAFT IR-1600 CAM IR thermometer Display (thermometer) 50:1 -50 - +1600 °C Pyrometer, Displays normal picture
User & Safety Instructions
User & Safety Instructions 1274960 VOLTCRAFT IR-1600 CAM IR thermometer Display (thermometer) 50:1 -50 - +1600 °C Pyrometer, Displays normal picture
Conformity certificate
Conformity certificate 1274960 VOLTCRAFT IR-1600 CAM IR thermometer Display (thermometer) 50:1 -50 - +1600 °C Pyrometer, Displays normal picture
Security datasheet
Security datasheet 1274960 VOLTCRAFT IR-1600 CAM IR thermometer Display (thermometer) 50:1 -50 - +1600 °C Pyrometer, Displays normal picture
Warranty Terms
Warranty Terms 1274960 VOLTCRAFT IR-1600 CAM IR thermometer Display (thermometer) 50:1 -50 - +1600 °C Pyrometer, Displays normal picture
Description
Features
- Function menu
- Displays RH and air temperature
- Dew point temperature calculation
- Contact measurement via K-type probe
- Adjustable emission levels enable reading correction in case of reflective surfaces etc
- Quick sampling rate allows effective serial measurments
- Hi/Lo alarm function
- Min/Max/Avg/Difference readings
- Multi-language menu
- Data Loggers
- Single and continuous measurement
- Image and video playback mode
- Exchangeable Li-ion battery
- Auto power-off
- Backlit TFT colour display
- Lens cap.
Scope of delivery
- Tripod
- USB cable (MiniUSB - USB)
- Mains adaptor
- Li-ion battery
- Hard case
- Temperature sensor (contact-type)
- 8GB microSDXC-Card
- User manual.