Number
Highlights & Details
TB 313
- Direct and alternating voltage up to 600 V
- Mechanical measurement range protection
- Diodes and continuity test
- Measuring range temperature: -20 to +1000 °C
- CAT III 600V
Technical specifications
- Voltage reading range DC (min.)
0.1 mV
- Product type
Handheld multimeter
- Voltage DC reading range (max.)
600 V
- V AC reading range (min.)
1 mV
- V AC reading range (max.)
600 V
- Amperage reading range DC (min.)
0.001 mA
- A DC reading range (max.)
10 A
- A AC reading range (min.)
0.001 mA
- Amperage reading range AC (max.)
10 A
- Reading range - resistance
0.1 Ω – 20 MΩ
- Reading range - capacity
0.001 nF - 20 µF
- Frequency reading range
0.01 kHz / 20 kHz
- Temperature
-20 to +1000 °C
- DC resistance
7.5 MΩ
- AC resistance
7.5 MΩ
- Basic accuracy
0.5 %
- Measurement type (details)
Average
- Frequency range
40 Hz - 400 Hz Hz
- Interfaces
none
- Power supply (details)
9 V battery
- Height
191 mm
- Width
82 mm
- Weight
280 g
Manufacturer's standards (no certificate)
- Reading category
CAT III 600 V
- Voltage metering
AC/DC
- Current reading
AC/DC
- Type
TB 313
- Display
Digital
- Display (counts)
2000
- Dim
(W x H) 82 mm x 191 mm
- Temperature reading range (max.)
+1000 °C
- Temperature reading range (min.)
-20 °C
Documents & Downloads
Datasheet
Datasheet 127961 Testboy TB 313 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
User & Safety Instructions
User & Safety Instructions 127961 Testboy TB 313 Handheld multimeter Digital CAT III 600 V Display (counts): 2000
Description
This text is machine translated.
Features
- Direct and alternating voltage up to 600 V
- Direct and alternating current up to 10 A
- Automatic socket selection
- Channel test
- Diode testing
- Data Hold feature
- Backlit display
- IEC/EN 61010-1 (DIN VDE 0411).
- Application error excluded by automatic socket selection.
Scope of delivery
- 9 V battery
- Safety test leads
- Holster
- Thermal Sensors
- User manual.