Total (€ 214.29 / piece)
€ 214.29
plus VAT.
14-day return policy included
Apple AirPods 1st Generation AirPods
Highlights & Details
- Developed by Apple
- Automatic switch-on and connect
- Setup for all Apple devices with just one touch (1)
- Quick access to Siri with double tap
- Over 24 hours battery life with charging case (3)
- Quick charging in the case
- Rich, high-quality audio and voice playback
- Simple change between devices
Technical specifications
- Product type
AirPods
- Design (headphones)
In-ear
- Headphone features
Headset
- Control type
Apple
- Transfer type
Bluetooth® (1075101)
- Factory colour
White
- Technology
Li-ion
- Compatible with
iPhone 5
iPhone 5C
iPhone 5S
iPhone SE (1st Gen)
iPhone 6
iPhone 6 Plus
iPhone 6S
iPhone 6S Plus
iPhone 7
iPhone 7 Plus
Show more
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1498604 Apple AirPods 1st Generation AirPods Bluetooth® (1075101) White Headset
Information
Information 1498604 Apple AirPods 1st Generation AirPods Bluetooth® (1075101) White Headset
Description
Easy. Wirelessly. Magical.
The new wireless AirPods. You take it from the case and you are ready for all your Apple devices. You put them in the ears and connect straight away. You speak into it and your voice is clear to understand. Simplicity and technology, connected like never before. For this result is just magic.
The AirPods controlled by the specially developed Apple W 1 chip and detection by optical sensors and an acceleration sensor, whether you are in your ear. The W 1 Chip transmits audio signals automatically and activates the microphone - no matter whether you are using only one or both. And when you're calling or talking with Siri, filters out another accelerometer with shaft bundling microphones background noise and enhances your voice. Because of the extremely energy-efficient W 1 Chip controls the battery power as well, the AirPods a unique playback duration of up to 5 hours per charge. And thanks to the charging case, several additional charges for a total of over 24 hours playback offers, Keep loose with everything with that you do. fast charging? After only 15 minutes in the charging case, you 3 hours listening to music.
This text is machine translated.
The new wireless AirPods. You take it from the case and you are ready for all your Apple devices. You put them in the ears and connect straight away. You speak into it and your voice is clear to understand. Simplicity and technology, connected like never before. For this result is just magic.
The AirPods controlled by the specially developed Apple W 1 chip and detection by optical sensors and an acceleration sensor, whether you are in your ear. The W 1 Chip transmits audio signals automatically and activates the microphone - no matter whether you are using only one or both. And when you're calling or talking with Siri, filters out another accelerometer with shaft bundling microphones background noise and enhances your voice. Because of the extremely energy-efficient W 1 Chip controls the battery power as well, the AirPods a unique playback duration of up to 5 hours per charge. And thanks to the charging case, several additional charges for a total of over 24 hours playback offers, Keep loose with everything with that you do. fast charging? After only 15 minutes in the charging case, you 3 hours listening to music.
This text is machine translated.
Features
- AirPods Weight: 4g (each)
- Weight of the charging case: 38 g
- AirPods dimensions: 16.5 x 18.0 x 40.5 mm (each)
- Dimensions: 44.3 x 21.3 x 53.5 mm charging case
- Connection AirPods: Bluetooth
- Connector Charging Case: Lightning
- Two Beamforming microphones, two optical sensors, motion accelerometer and tuning accelerometer.
Scope of delivery
- Apple AirPods
- Charging case
- Lightning-to-USB cable.
Hints
(1) requires an iCloud account and macOS Sierra, 10 or watchOS iOS 3.
2) Testing conducted by Apple in August 2016 with AirPods preproduction hardware and software with iPhone 7 Hardware and software prototypes. The playlist consisted of 358 unique audio tracks, consisting of content purchased from the iTunes Store (256-Kbps AAC encoding). The volume was set to 50%. During the tests, the fully charged battery of the AirPods by audio playback discharged to one of the AirPods the playback. Battery life depends on device settings, usage and many other factors.
(3) Testing conducted by Apple in August 2016 with AirPods preproduction hardware and software with iPhone 7 Hardware and software prototypes. The playlist consisted of 358 unique audio tracks, consisting of content purchased from the iTunes Store (256-Kbps AAC encoding). The volume was set to 50%. During the tests, the fully charged battery of the AirPods by audio playback discharged to one of the AirPods the playback. The discharged AirPods were 30 minutes is charged. Subsequently, the audio playback continues until one of the AirPods the playback. The cycle has been repeatedly until the AirPods and the charging case fully discharged. Battery life depends on device settings, usage and many other factors.
(4) Testing conducted by Apple in August 2016 with AirPods preproduction hardware and software with iPhone 7 Hardware and software prototypes. The playlist consisted of 358 unique audio tracks, consisting of content purchased from the iTunes Store (256-Kbps AAC encoding). The volume was set to 50%. The 15-minutes of charging test was carried out with discharged AirPods. These were 15 minutes is charged. Audio is played back then was, until one of the AirPods the playback. Battery life depends on device settings, usage and many other factors.
System requirements
- IPhone, iPad and iPod touch models with iOS 10 or later
- WatchOS Apple Watch models with 3 or later
- Mac models with macOS Sierra or later.
What kind of Earphones are you looking for?
- AKG headphoness
- Apple AirPods
- Apple AirPods Max
- Apple EarPods
- Apple Headphones
- Beats headphones
- Beats In-ear headphones
- Bluetooth gaming headset
- Bluetooth headphones
- Bluetooth in-ear headphones
- Bluetooth sports headphones
- Bluetooth® Headsets
- Children's headphones
- DJ headphones
- Epos headset
- Gaming Headsets
- Hama headset
- Hi-Fi headphones
- In-ear headphones
- In-ear Headset
- Jabra headset
- JBL headphones
- JBL in-ear headphones
- Logitech gaming headset
- Logitech Headset
- Noise cancelling headphones
- On-ear headphones
- On-ear headset
- Over-the-ear headphones
- Over-the-ear headphones
- PC Headsets
- Sennheiser headphones
- Sennheiser in-ear headphones
- Sony headphones
- Sony in-ear headphones
- Sports headphones
- Stereo headset
- Studio headphones
- Telephone headset
- True Wireless headphones
- TV headphones
- USB headset
- Wireless headphones