
Highlights & Details
Set:Homepilot Gateway + 5 x blind winder RolloTron Pure Smart
- Smart home center for controlling all smart HOMEPILOT products via free APP
- Use the free Android & iOS APP to easily control devices and create custom automation
- Compatible with Amazon Alexa, Google assistant, Apple shortcuts and Philips hue
- For up to 100 devices: Allows you to create groups, routines and extensive automatic functions
- Belt winder: Drive and control in one device
- Large buttons for easy use
- Manual control is possible on the device
- Extensive automatic functions and control via APP in combination with gateway premium
- Max. Tractive output:45 kg"
Technical specifications
- Gateway:
- POWER SUPPLY VOLTAGE 5 V/3 A
- Max. Power consumption: Approx. 15 W.
- Average power consumption 2.5 W (radio and LAN or WLAN active)
- LAN:1 x Ethernet (100 Mbps)
- WLAN 802.11 b/g/n
- WLAN transmission frequency 2.400 GHz – 2.483 GHz
- WLAN transmission power: Max. 100 mW
- Transmitted power 10 mW max.
- Range: In buildings: Approx. 30 m (depending on the structure)
- Max. Number Of smart devices: 100
- Admissible ambient temperature 0 °C to + 40 °C.
- Belt winder:
- Power supply voltage 230 V/50 Hz
- Protection class: II
- Protection type: IP20 (dry rooms only)
- Standby consumption: 0.7 W.
- 4 min. short-term operation
- Delayed travel 0.4 U
- Transmission frequency 434.5 MHz
- Transmitted power 10 mW max.
- Range: Approx. 30 m in buildings (depending on the structure)
- Operation at: +0°C to +40°C.
- Number of directly connected smart parts.: Max. 20
- Belt length max. 7.6 m.
- Weight: 998 g
- Rated output: 70 W
- Aperture size 60 x 211 x 27 mm
- Manufacturer color: Ultra white
- Mounting dimensions 35 x 139 x 132 mm
- Belt width 23 mm
- Strap length 7.6 m
- Mounting type: Flush-mounted
- Rated torque 10 Nm
- Product dimensions 60 x 211 x 166 mm
- Tractive power max. 45 kg
- Product type
Blinds control starter kit
- Series
HOMEPILOT
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Frequency
2.4 GHz
434.5 MHz
100 m
- Width
130 mm
- Height
30.5 mm
- Depth
130 mm
n.rel.
- Dim
(W x H x D) 130 x 30.5 x 130 mm
- Hub
Required, included
- Data exchange
Bidirectional (bi)
- Torque
10 Nm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973464 15001001+10122345 HOMEPILOT Wireless Blinds control starter kit
User & Safety Instructions 2973464 15001001+10122345 HOMEPILOT Wireless Blinds control starter kit
Warranty Terms
Warranty Terms 2973464 15001001+10122345 HOMEPILOT Wireless Blinds control starter kit
Description
In total, you can register up to 100 smart devices, group them together and integrate them in your automation. Thereby, you can select your own speed and expand your system step by step - whether roller shutters, blinds, lights or heating. The free HOMEPILOT APP makes it very easy to configure your home automation on your smartphone or tablet. The clear and intuitively serving APP makes it easy for you to arrange your individual dashboard, so that you have quick access to the most important devices, groups or routines at all times. Thanks to the connection to voice wizards such as Amazon Alexa, Google Assistant or Apple shortcuts, you can use your smart home automation system even more conveniently. The integration of Zigbee 3.0 certified bulbs provides even more flexibility. Read more in the Compatibility tab. The basis for the HOMEPILOT Smart Home System is the in-house radio system. It is a completely independent radio system based on 10 years experience and a hundred percent made in Germany. All device info, routines and automatic processes are stored locally on your device, so you can operate your Smart home at any time without an Internet connection. Thanks to updates the gateway premium will remain future-proof and will be extended regularly by new functions - for a Smart home that adapts to your life.
Create a scenario you like, and start with at the touch of a button, or set automated processes that won't work! Do you want your shutters to be started every morning? Then set up the routine "getting up": The blinds go up at the desired time, the light in the bedroom goes on and the bathroom is heated up. In combination with the gateway premium and smart sensors it is also possible to create practical if-then sequences: For example, the intelligent weather sensor measures extreme solar radiation, and automatically ensures that the shutters are shut down and your living rooms are protected against heat.
To use the gateway as a central control, it must be connected to a free LAN connection on your router using the supplied LAN cable. The power pack also has to be plugged in. After downloading the free HOMEPILOT APP for Android and iOS you can easily register, configure and control your smart devices.
All smart HOMEPILOT products can be registered at the premium gateway - whether belt winder, shutter motors, radiator thermostats, switching actuators, timers, etc. This can be identified by the addition "Smart" in the product name. Also allows connecting our ADDZ LED lamps as well as producer-independent LED lights such as Philips Hue, Ikea Tradfri, LEDVANCE Smart+, Tint and Innr via the ADDZ stick (or another Zigbee gateway). Using our Amazon Alexa skill or the Google assistant service, you can also operate your smart products voice-activated and integrate them into routines.
Supported languages: German / English / Dutch / French / Italian / Spanish / Polish / Czech / Swedish.
The RolloTron Pure Smart belt winder is a flush-mount electric radio blind winder. With this smart belt winder you can control your shutter control wirelessly, and naturally also operate it manually using the large control buttons on site.
The blind winder RolloTron Pure Smart appears in a modern design with large buttons and is supplied in an Ultra White color. You can freely select the ventilation and sun position and by pressing a button you can easily switch between automatic and manual operation.
This electric belt winder can not only be used with our hand transmitter but also combined with the premium gateway and our wall buttons. In this way, the radio-controlled blind winder receives numerous automatic functions such as the day, week and Astro program as well as the Random function to make your daily Smart!
The RolloTron Pure Smart belt winder can be quickly put into operation due to its easy installation. The belt winder's installation assistant helps you to quickly and easily set up automation. In addition, the smart belt winder can be directly connected to a 230 V power supply thanks to the common Euro connector. This electric belt winder is suitable for flush mounting and can be simply exchanged for the old manual blind winder. It can be used anywhere, as it fits in any standard belt box from 36 mm width.
This electric shutter belt winder can not only be controlled using our Smart remote control, but can also be combined with the premium gateway or the ROLLOTRON Premium Smart blind winder.
This text is machine translated.
Scope of delivery
- 1 x Gateway premium
- Mains adapter (5 V / 3 A)
- LAN cable
- User manual
- 5 x blind winders RolloTron Pure Smart
- 10 x mounting screws (4 x 55 mm)
- 5 x release clip (in housing)
- 5 x connection cable with Euro plug
- 5 x winding wheel compartment cover
- 5 x cover plate
- 5 x strain relief Incl Mounting screws
- User manual.









