
Highlights & Details
Set: HomePilot Gateway + 5 x switch actuator Smart - 2-channel
- Smart home center for controlling all smart HOMEPILOT products via free APP
- Use the free Android & iOS APP to easily control devices and create custom automation
- Compatible with Amazon Alexa, Google assistant, Apple shortcuts and Philips hue
- For up to 100 devices: Allows you to create groups, routines and extensive automatic functions
- Switch light and electrical devices on two channels (max. 1500 W each) independently of each other via radio
- Perfect for subsequently making light switches or sockets wireless and for integration in your HOMEPILOT Smart HOME
- Invisible installation behind existing switch or button
- Control possible via smart wall switch or remote control
- Extensive automatic functions and control via APP in combination with gateway premium
Technical specifications
- Gateway:
- POWER SUPPLY VOLTAGE 5 V/3 A
- Max. Power consumption: Approx. 15 W.
- Average power consumption 2.5 W (radio and LAN or WLAN active)
- LAN:1 x Ethernet (100 Mbps)
- WLAN 802.11 b/g/n
- WLAN transmission frequency 2.400 GHz – 2.483 GHz
- WLAN transmission power: Max. 100 mW
- Transmitted power 10 mW max.
- Range: In buildings: Approx. 30 m (depending on the structure)
- Max. Number Of smart devices: 100
- Admissible ambient temperature 0 °C to + 40 °C.
- Switching actuator:
- Power supply voltage 230 V/50 Hz
- Protection class 0
- Standby consumption: 0.5 W.
- Transmitted power 10 mW max.
- External inputs: 2
- Connection cross-section: Max. 1.5 mm²
- Breaking capacity: Max. 6.5 A resistive load, max. 5 A inductive load
- Range: Approx. 30 m in buildings (depending on the structure)
- Smart devices: Max. 20
- Operation at -20 °C to +55 °C.
- Switching capacity max. 1500 W
- Mounting type: Flush-mounted
- Dim. (Ø x H) 48 x 20 mm
- Product type
Lighting starter kit
- Series
HOMEPILOT
Alexa
Google Home
- Transfer Standard (Smart Home)
Manufacturer-specific
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
2.4 GHz
434.5 MHz
100 m
- Width
130 mm
- Height
30.5 mm
- Depth
130 mm
n.rel.
- Dim
(W x H x D) 130 x 30.5 x 130 mm
- Hub
Required, included
- Data exchange
Bidirectional (bi)
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2973465 15001001+11941002 HOMEPILOT 2-channel Wireless Lighting starter kit
User & Safety Instructions 2973465 15001001+11941002 HOMEPILOT 2-channel Wireless Lighting starter kit
Warranty Terms
Warranty Terms 2973465 15001001+11941002 HOMEPILOT 2-channel Wireless Lighting starter kit
Description
In total, you can register up to 100 smart devices, group them together and integrate them in your automation. Thereby, you can select your own speed and expand your system step by step - whether roller shutters, blinds, lights or heating. The free HOMEPILOT APP makes it very easy to configure your home automation on your smartphone or tablet. The clear and intuitively serving APP makes it easy for you to arrange your individual dashboard, so that you have quick access to the most important devices, groups or routines at all times. Thanks to the connection to voice wizards such as Amazon Alexa, Google Assistant or Apple shortcuts, you can use your smart home automation system even more conveniently. The integration of Zigbee 3.0 certified bulbs provides even more flexibility. Read more in the Compatibility tab. The basis for the HOMEPILOT Smart Home System is the in-house radio system. It is a completely independent radio system based on 10 years experience and a hundred percent made in Germany. All device info, routines and automatic processes are stored locally on your device, so you can operate your Smart home at any time without an Internet connection. Thanks to updates the gateway premium will remain future-proof and will be extended regularly by new functions - for a Smart home that adapts to your life.
Create a scenario you like, and start with at the touch of a button, or set automated processes that won't work! Do you want your shutters to be started every morning? Then set up the routine "getting up": The blinds go up at the desired time, the light in the bedroom goes on and the bathroom is heated up. In combination with the gateway premium and smart sensors it is also possible to create practical if-then sequences: For example, the intelligent weather sensor measures extreme solar radiation, and automatically ensures that the shutters are shut down and your living rooms are protected against heat.
To use the gateway as a central control, it must be connected to a free LAN connection on your router using the supplied LAN cable. The power pack also has to be plugged in. After downloading the free HOMEPILOT APP for Android and iOS you can easily register, configure and control your smart devices.
All smart HOMEPILOT products can be registered at the premium gateway - whether belt winder, shutter motors, radiator thermostats, switching actuators, timers, etc. This can be identified by the addition "Smart" in the product name. Also allows connecting our ADDZ LED lamps as well as producer-independent LED lights such as Philips Hue, Ikea Tradfri, LEDVANCE Smart+, Tint and Innr via the ADDZ stick (or another Zigbee gateway). Using our Amazon Alexa skill or the Google assistant service, you can also operate your smart products voice-activated and integrate them into routines.
Supported languages: German / English / Dutch / French / Italian / Spanish / Polish / Czech / Swedish.
The switch actuator Smart 2-channel makes light and other electrical devices fit for radio.
By the installation of the in-wall switch actuator you can for example switch your light on two channels each with max. 1500 W independent of each other and integrate it in your HOMEPILOT Smart HOME. The light can be controlled via remote control, wall button or in combination with the premium gateway comfortably by APP. Another exciting function is the staircase function that can be set via the gateway premium. With this function, you can set a time after which the actuator automatically switches off again.
You can easily integrate existing light switches/buttons or sockets in your HOMEPILOT Smart HOME. The switch actuator can be installed invisibly behind your existing switch/button or your socket. You can control your light Smart via remote control, for example, or in combination with the gateway premium via APP, but you can also use your existing light switch.
The installation takes place in a commercial standard wall socket or in electronic sockets, thus the actuator is well suitable for additional installation under an existing switch or an existing socket. You can use the switch actuator for an on/off switching, two-way switching or also for a cross-connection. The switch actuator has potential-free contacts.
Our switching actuator can be switched via different transmitters (Smart remote control or Smart wall button). Moreover, you can also control your switching actuator in connection with the gateway premium via APP and set numerous automation there.
This text is machine translated.
Scope of delivery
- 1 x Gateway premium
- Mains adapter (5 V / 3 A)
- LAN cable
- User manual
- 5 x switching actuator Smart 2-channel incl. antenna






