1/4
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
ETS320
IR camera
320 x 240 Pixel
USB
+250 °C
-20 °C
45° x 34°
9 Hz
320 x 240 Pixel
IP40
0.06 °C
(L x W x H) 220 x 150 x 300 mm
0,06 °C
7.62 cm
1.0
0.1
Fixed-focus
575 g
3 %
3 °C
-20 up to +250 °C
70 mm
150 mm
300 mm
220 mm
USB
Manufacturer's standards (no certificate)
Datasheet 1548282 FLIR ETS320 IR camera -20 up to +250 °C 320 x 240 Pixel 9 Hz
User & Safety Instructions 1548282 FLIR ETS320 IR camera -20 up to +250 °C 320 x 240 Pixel 9 Hz