Number
Highlights & Details
Voltcraft IR 500-12D IR-THERMOMETER
- With Dual-laser
- Display (thermometer) 12:1
- -50 - +500 °C
- Response time 500 ms
- Adjustable degree of emission0.1- 1.0
Technical specifications
- dual laser
- Product type
IR thermometer
- Max. temperature
+500 °C
- Basic accuracy
2 %
- Accuracy ± °C
3 °C
- Emissivity
0.1 ~ 1.0
- Display
12:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 93 x 169 x 49 mm
- Response time
500 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
163 g
- Width
93 mm
- Height
169 mm
- Depth
49 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-50 °C
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1599563 VOLTCRAFT IR 500-12D IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Conformity certificate
Conformity certificate 1599563 VOLTCRAFT IR 500-12D IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Conformity certificate 1599563 VOLTCRAFT IR 500-12D IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Warranty Terms
Warranty Terms 1599563 VOLTCRAFT IR 500-12D IR thermometer Display (thermometer) 12:1 -50 - +500 °C Pyrometer
Description
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from a stand-point, which saves time and money.
Adjustable emission level
Thanks to the adjustable degree of emissionVoltcraft IR 500-12D IR-THERMOMETER for temperature measurement is the variety of surfaces, whether it is dark brickwork or shiny metal parts.
Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed.
Features
- Switch between °C/°F
- Illuminated LCD-display
- Min/max function
- Data Hold
- Auto power-off.
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- User manual.