Number
Highlights & Details
Voltcraft IR 650-16D IR-THERMOMETER
- With Dual-laser
- Display (thermometer) 16:1
- -40 - 650 °C
- Response time 150 ms
- Adjustable degree of emission0.1- 1.0
Technical specifications
- dual laser, bar graph
- Product type
IR thermometer
- Max. temperature
650 °C
- Basic accuracy
1.5 %
- Accuracy ± °C
2 °C
- Emissivity
0.1 ~ 1.0
- Display
16:1
Manufacturer's standards (no certificate)
- Dim
(W x H x D) 110 x 186 x 55 mm
- Response time
150 ms
- Resolution (temperature)
0.1 °C
- Features
Pyrometer
- Emission level (max.)
1.0
- Emission level (min.)
0.1
- Weight
260 g
- Width
110 mm
- Height
186 mm
- Depth
55 mm
- Power supply (details)
9 V
- Power supply
9 V battery (1x), included
- Min. temperature
-40 °C
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1600031 VOLTCRAFT IR 650-16D IR thermometer Display (thermometer) 16:1 -40 - 650 °C Pyrometer
Conformity certificate
Conformity certificate 1600031 VOLTCRAFT IR 650-16D IR thermometer Display (thermometer) 16:1 -40 - 650 °C Pyrometer
Warranty Terms
Warranty Terms 1600031 VOLTCRAFT IR 650-16D IR thermometer Display (thermometer) 16:1 -40 - 650 °C Pyrometer
Description
Can be used in various ways - no matter whether at home, in the free time or at work. At the push of a button, you can measure – contactless and without hazard -– the surface temperatures of rotating parts, voltage-carrying conductors, difficult to access or dangerously hot objects. Through the wide measuring range and the high resolution is a very broad application range. At home can be insulation problems caused by differences in temperature at external walls, doors and windows. But also in hobby and profession are the application possibilities of your infrared thermometer seemingly limitless (e.g. temperature of electrical installation check, heaters, monitoring of food safety, etc.). In addition, IR thermometer awarded for the audit of several measuring points from one point of view, this saves time and money.
Adjustable emission level
Thanks to the adjustable degree of emissionVoltcraft IR 650-16D IR-THERMOMETER for temperature measurement is the variety of surfaces, whether it is dark brickwork or shiny metal parts.
Many additional functions integrated
The Min/max memory informs you in connection with the measured limits. Also the setting of a measuring range alarm is not a problem. When exceeding the limits the thermometer/alarm with red flashing background lighting. Due to the short response time spot measurements can be done very quickly and the measured values are then with the data hold function in the LCD-display can be fixed.
Features
- Dual-laser
- Alarm function
- LCD-display with bargraph
- Min/max function
- Average/deviation display
- Data Hold
- This text is machine translated.
Scope of delivery
- IR thermometer
- 9 V block battery
- Bag
- User manual.