Number
Highlights & Details
Voltcraft double clutch MSL-504
- CAT III 1000 V, CAT IV 600 V
- Suitable for all 4mm plug
Technical specifications
- 4 mm coupler extension
- Product type
Test lead connector
- Type A
4 mm socket
- Type B
4 mm socket
- Factory colour
Black
Red
- Plug features
Insulated
- Material
PVC
- Nominal voltage
1000 V
600 V DC/AC
- Diameter/connectortype
4 mm
- Temperature range
0 ~ 40 °C
- Nominal current
15 A
- Nominal current - rounded value
15 A
- Contact material
Copper
- Reading category
CAT III 1000 V
CAT IV 600 V
- Width
69 mm
- Height
6.2 mm
- Type
MSL-504
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1603012 VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket Black, Red 1 pc(s)
Conformity certificate
Conformity certificate 1603012 VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket Black, Red 1 pc(s)
Warranty Terms
Warranty Terms 1603012 VOLTCRAFT MSL-504 Test lead connector 4 mm socket 4 mm socket Black, Red 1 pc(s)
Description
This text is machine translated.
Scope of delivery
- Double coupler, black
- Double coupler, red