Highlights & Details
DIGITAL-OSCILLOSCOPE DSO-6104F
- 100 MHz Bandwidth
- 8" (20.32cm) 800 x 600 pixel multi-touch screen (smartphone-like zoom function)
- Colour temperature mode
- 25 MHz DDS arbitrary waveform generator
Technical specifications
- Mathematical operations: + - * / FFT Intg user-defined
- Refresh rate: 45.000 wfms/s
- Rise time: < 3.5 ns
- SPI, I²C, RS232, and CAN bus decoder
- Battery slot
- Function generator: 25 MHz, 125 MSa/s, 14-bit vertical resolution
- Waveforms: sine, square, ramp, pulse
- Arbitrary functions: exponential, sin(x)/x, staircase, noise
- Product type
Digital
- Bandwidth
100 MHz
- Channel sample rate
1 GS/s
- Displays
LCD, 8 inch, 800*600pixels
- Resolution
8 Bit
- Screen size
20,32 cm (8")
- Oscilloscope features
Digital storage (DSO)
Function generator
- Time base
2 ns/div - 1000 s/div
- No. of analogue inputs
4
Manufacturer's standards (no certificate)
- Reading category
CAT II
- Vertical deflection
1 mV/div - 10 V/div
- Input impedance
1 MΩ
- Input coupling
DC / AC / GND
- Input voltage
100-240V||50-60Hz||Vac
- Power supply (details)
100-240V||50-60Hz||Vac
- Dim
(L x W x H) 90 x 340 x 178 mm
- Weight
2674 g
- Display
LCD / 800 x 600 p
- Width
340 mm
- Height
178 mm
- Length
90 mm
- Interfaces
USB
- Channel memory depth
40000 KP
- Type
DSO-6104F
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
User & Safety Instructions 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Conformity certificate
Conformity certificate 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Warranty Terms
Warranty Terms 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Download
Download 1673264 VOLTCRAFT DSO-6104F Digital 100 MHz 4-channel 1 GS/s 40000 KP 8 Bit Digital storage (DSO), Function generator 1 pc(s)
Description
Colour temperature display
Recurring waveforms are colour-coded according to how often they are detected.
Bus decoder
Decodes SPI and I²C, RS232 and CAN-bus signals. Decoded values can be displayed in binary, decimal, Hex or ASCII format and compiled in event tables. Decoded CAN-bus signals are displayed in colour. This makes distinguishing between data, data length code and frame information much easier. CAN-Bus checksum errors are flagged by colour changes.
Data acquisition and processing
Readings and screen content can be transferred to and stored on a PC via USB, LAN, or Wi-Fi. When transfering data to USB memory, file names can be entered using the touchscreen.
Touch-control function generator
Settings of the 25 MHz function generator are selectable via buttons or via touchscreen. Available are sine, square, ramp and pulse waveforms. Moreover, the device comes with 46 additional arbitrary waveform presets including exponential, sine, staircase and noise. Also stores user-defined arbitrary waveforms.
Clone function
Oscilloscope input waveforms can be cloned and forwarded to the function generator. The section to be cloned is selected via touchscreen.
Battery power option
Using a Li-ion rechargeable battery (optional) significantly increases the range of uses. Opting for battery-power (optional) makes the oscilloscope a highly mobile and versatile tool. One battery charge enables 3 hours of continuous use. Under laboratory conditions, battery operation also acts as a galvanic isolator.
Features
- USB output supports Pict Bridge
- DDS arbitrary function generator
Scope of delivery
- Digital storage oscilloscope
- 4 probes
- Probe adjustment
- Power supply unit
- USB cable
- 1m BNC cable
- Software CD (user manual in English)
- Quick guide