Number
Highlights & Details
Large Abgreifhaken MSK-118 2-pack
- CAT III 1000 V, CAT IV 600 V
- 4 mm safety socket
- 15.5 cm length
- Nominal current 5 A
Technical specifications
- Product type
Clip terminal
- Connection
4 mm socket
- Max. clamping range
2.5 mm
- Factory colour
Black
Red
- Nominal voltage
1000 V
- Reading category
CAT III 1000 V
CAT IV 600 V
- Length
155 mm
- Tip material
No stainless iron
- Content
1 Pair
- Nominal current
5 A
- Width
17.5 mm
- Height
56.5 mm
- Temperature range
-20 ~ 45 °C
- Type
MSK-118
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1674351 VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Conformity certificate
Conformity certificate 1674351 VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Warranty Terms
Warranty Terms 1674351 VOLTCRAFT MSK-118 Clip terminal 4 mm socket CAT III 1000 V, CAT IV 600 V Black, Red
Description
This text is machine translated.
Scope of delivery
- 1 Measuring clip, black
- 1 Measuring terminal red