
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 0.13
50
-
€ 0.13
100
8% = € 0.01
€ 0.12
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 0.13 / piece)
€ 0.13
plus VAT.
14-day return policy included
Highlights & Details
189561 IC socket Contact spacing: 15.24 mm Number of pins: 24 1 pc(s)
- Polyamide 66, self-extinguishing and glass-fiber reinforced
- This text is machine translated.
Our service for you
Technical specifications
- Material: (contact) Phosphor Bronze, (contact surface) 2 μ Cu + 5 μ Sn
- Product type
IC socket
- Number of pins
24
- CS
15.24 mm
- Material
Polyamide 6.6
- Length
30.48 mm
- Width
17.7 mm
- Dim
(L x W) 30.48 mm x 17.7 mm
- Min. temperature
-45 °C
- Max. temperature
125 °C
- RoHS-compliant
Yes
- Content
1 pc(s)
- Material (details)
Polyamide 66, self-extinguishing, glass fibre reinforced, bronze phosphor contact, hardened with 2 µ Cu + 5 µ Sn
- Temperature range
-45 - +125 °C
Documents & Downloads
Datasheet
Datasheet 189561 189561 IC socket Contact spacing: 15.24 mm Number of pins: 24 1 pc(s)
User & Safety Instructions
User & Safety Instructions 189561 189561 IC socket Contact spacing: 15.24 mm Number of pins: 24 1 pc(s)
Description
Contact format: Double spring
