Highlights & Details
dnt USB microscope with monitor 5 MP Digital zoom (max.): 500 x
- 10x to 500x magnification range
- 5.0 megapixel camera
- Completely portable: li-ion battery & SD card slot
- Flip-out 3" LCD TFT colour screen
- Save images and view on a PC or laptop
- Give live demonstrations on a TV / projector via phono
Technical specifications
- Colour: Black (Softrubber)
- Display: 7.62 cm (3’") TFT colour display
- Colour: 24 Bit RGB
- Frame rate: 30 frames/sec
- Picture format: JPG
- Video format: AVI
- Shutter speed: 1 to 1/1000 sec
- Focus: 10 mm to infinite
- Optical resolution
- Digital zoom (max.)
500 x
- Digital zoom (min.)
10 x
- Pic resolution
2592 x 1944 Pixel
- Video resolution
640 x 480 Pixel
- Resolution
5 MP
- Operating voltage
5 V (USB) / 3.7 V/800 mA (lithium-ion battery)
- Dim
(L x W x H) 105 x 28 x 130 mm
- Length
105 mm
- Width
28 mm
- Features
with monitor
- Type
USB/TFT
- Height
130 mm
- Type
DigiMicro Mobile
- Magnification
10x to 500 x
- Product type
USB microscope
Documents & Downloads
Datasheet
Datasheet 191349 dnt USB microscope with monitor 5 MP Digital zoom (max.): 500 x
User & Safety Instructions
User & Safety Instructions 191349 dnt USB microscope with monitor 5 MP Digital zoom (max.): 500 x
Information
Information 191349 dnt USB microscope with monitor 5 MP Digital zoom (max.): 500 x
Conformity certificate
Conformity certificate 191349 dnt USB microscope with monitor 5 MP Digital zoom (max.): 500 x
Description
Totally portable operation
The supplied high capacity 3.7V rechargeable lithium ion battery (800mAh) gives 4 hrs non-stop mobile operation on a single charge and is charged in the microscope via a mains adapter (also included) without the need for an external charger. Images and videos are stored on a MicroSD (up to 16GB, not included see accessories). This allows the DigiMicro Mobile portable digital microscope to be taken out of the lab and into the wider world.
Software and accessories
dnt provide Windows compatible software that can accurately measure distances, areas, angles and radii of enlarged objects to a resolution in micrometres (1 μm = 1/1000 mm). The DigiMicro Mobile comes with a metal swivelling stand to guarantee stabile focussed images. A carrying pouch keeps your portable USB digital microscope safe when you are out and about. A cleaning cloth is also provided to keep the lens free from dirt and maintain best possible image quality.
Features
- Flip-out 3 inch (7.62 cm) TFT colour display
- CMOS picture sensor
- Shutter button to save pictures
- Button for digital zoom (4x)
- Software for accurately measuring of distances and areas on magnified object
- Capture software for video recording
- Dual Axis 27X & 100X microscope lens
- Lighting with 8 white LEDs (always adjustable)
- Automatic exposure and white balance
- Saves onto MicroSD cards up to 32 GB without needing a PC
- USB 2.0 connection.
Scope of delivery
- Portable USB digital microscope
- Stand
- Carry case
- USB cable
- Mini jack to phono AV cable for TVs and projectors
- Charger
- Cleaning cloth
- Instructions for use
- Software.
System requirements
- Windows® 2000/XP/Windows Vista™/Windows® 7.