Number
Technical specifications
- Nominal current
3.2 A
- Nominal current - rounded value
3.2 A
- Manufacturer part #
001101
- Type
DSZY1-12-05-100-STD-IP65
- Nominal voltage
12 V DC
- Speed (max.)
45 mm/s
- Stroke length
100 mm
- Nominal voltage (details)
12 V DC
- Nominal current (details)
3.2 A
- Thrust
150 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 192657 Drive System Europe by MSW Linear actuator DSZY1-12-05-100-STD-IP65 001101 Stroke length 100 mm Thrust 150 N 12 V DC 1 p
User & Safety Instructions
User & Safety Instructions 192657 Drive System Europe by MSW Linear actuator DSZY1-12-05-100-STD-IP65 001101 Stroke length 100 mm Thrust 150 N 12 V DC 1 p
Conformity certificate
Conformity certificate 192657 Drive System Europe by MSW Linear actuator DSZY1-12-05-100-STD-IP65 001101 Stroke length 100 mm Thrust 150 N 12 V DC 1 p