Highlights & Details
Voltcraft DL-240K Data logger
- Logs temperature
- Built-in display
- Automatically creates PDF and CSV files
- Measurement using an external type K sensor
Technical specifications
- Product type
Temperature data logger
- Unit of measurement
Temperature
- Temperature reading range (min.)
-200 °C
- Temperature reading range (max.)
1372 °C
- Sampling interval
10 seconds - 24 hour
Manufacturer's standards (no certificate)
- Dim
(L x W x H) 18 x 37 x 98 mm
- Weight
50 g
- Channels
1
- Features
PDF generator
- Temperature reading range
-200 up to 1372 °C
- Sample rate (max.)
24 h
- Sample rate (min.)
10 s
- Width
37 mm
- Height
98 mm
- Length
18 mm
IP40
- Power supply
CR 2450 button cell (1x)
- Reading accuracy temperature
1.5 °C
- Type
DL-240K
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1931526 VOLTCRAFT VC-9657630-P668G DL-240K Temperature data logger Unit of measurement Temperature -200 up to 1372 °C PDF genera
Information
Information 1931526 VOLTCRAFT VC-9657630-P668G DL-240K Temperature data logger Unit of measurement Temperature -200 up to 1372 °C PDF genera
Conformity certificate
Conformity certificate 1931526 VOLTCRAFT VC-9657630-P668G DL-240K Temperature data logger Unit of measurement Temperature -200 up to 1372 °C PDF genera
Warranty Terms
Warranty Terms 1931526 VOLTCRAFT VC-9657630-P668G DL-240K Temperature data logger Unit of measurement Temperature -200 up to 1372 °C PDF genera
Description
Without software immediately ready to use
the device can be configured browser-supported. The link is on the logger. The device features a Auto Report function exporting data as PDFs to PCs, Macs or printers.
Evaluate without software
as soon as the data recording is finished and the data logger is connected to a USB interface, a PDF file and additionally a spreadsheet file are generated automatically.
The PDFs contain a general device status report, settings, notifications and a chart showing the variables logged during the selected time period. The logger creates CSV files for data export and processing.
Large display
of current as well as min and max measurement data can be displayed directly on the logger via the integrated display. Also allows obtaining individual logger IDs if multiple loggers are used at the same time. The display can be disabled to save battery life.
Individual start-stop modes
of the data logger allow up to 13 different programming of the start-stop conditions. Means you can set up the logger to suit your needs. Examples are: Start immediately, start after delay time, start after time, start after pressing a button etc.
LED alarm displays
via two-color LED alarm displays, when activated, you get a quick overview of limit violations, without having to view the saved data in detail. Notifications can be disabled to save battery life.
Free sensor selection
Optionally, each K-type sensor can be connected to the logger. Thus, measurements of temperatures up to 1370°C are also possible - depending on the sensor design. The Logger electronics is prepared for all K-type sensor types.
This text is machine translated.
Features
- Stores Min/Max readings
- Logging timer
- Set-up via browser
- Sampling rates from 10 seconds to 24 hours
- Built-in lithium button cell keeps logger mains-independent
- Sealing in different colours allows easy distinction between logger types
- Battery level indicator
- Firmware upgrade option.
Scope of delivery
- Voltcraft DL-240K Data logger
- Battery CR2450
- Type K probe