Sony XAV-AX1005KIT Double DIN monitor receiver
Highlights & Details
- Control and use popular apps via the Touch DisplayDAB+ tuner and DAB+ antennaCarPlay - perfect connection between smartphone (iPhone) and your car radioNavigation possible via your phone on the screen: Apple maps, Google Maps and Waze from iOS 12Bluetooth® - hands free and streaming even without USB connection with the iPhoneUSB front connection with charging function
Technical specifications
- Product type
Double DIN monitor receiver
- Playback of
FLAC
WAV
AAC
MP3
WMA
- Interfaces
USB
Jack connector
- USB port
Yes
- Car stereo features
AppRadio
Bluetooth handsfree set
DAB+ tuner
Rearview camera connector
- Preamp outputs
3
- Screen size diagonal (inches)
6.2 inch
- Vehicle voltage
12 V
- Screen size diagonal (cm)
15.75 cm
- Factory colour
Black
- Audio power (max.)
4 x 55 W
Documents & Downloads
Datasheet
Datasheet 1947093 Sony XAV-AX1005KIT Double DIN monitor receiver AppRadio, Bluetooth handsfree set, DAB+ tuner, Rearview camera connector
User & Safety Instructions
User & Safety Instructions 1947093 Sony XAV-AX1005KIT Double DIN monitor receiver AppRadio, Bluetooth handsfree set, DAB+ tuner, Rearview camera connector
Description
This text is machine translated.
Features
- CarPlay on 15.75 cm (6.2") large touch-screen display - start apps as usual by touch.
- USB connection at the front enables comfortable connection in the car and direct charging with 1.5 V.
- Bluetooth - hands free and streaming possible even without CarPlay connection
- Navigation: Google Maps/Apple Maps or Waze make it possible (iPhone iOS 12 necessary for Google Maps and Waze)
- Thanks to the free EU roaming you can now travel free of charge across Europe with always up-to-date navigation maps
- Voice control: Safely to the destination thanks to Siri - do not waste time with typing. Everything possible by call.
- DAB+ tuner integrated - Use the crystal-clear reception of digital stations. Anytime, anywhere.
- Sound power:
- 4 x 55 watt max. output power
- 3x PreOut (2V) connections for e.g. subwoofer, amplifier etc.
- Equalizer: EQ10
- DSO - Dynamic Stage Organizer for improved sound performance, adapted to the car
- Extra BASS - bass-heavy sound by simple finger pressure
- Display:
- Brand new 6.2" touch display with improved quality for easier "touch feeling"
- Ergonomically designed volume controller with integrated function key
- "Rear View Camera Ready" - connection option for rear-view camera
- Dimensions:
- LxWxH 260 mm x 225 mm x 175 mm
- Weighs 2.7 kg.
- New: Space-saving metal mounting frame and housing for better cable management. Back of the device: 1DIN size