Number
Highlights & Details
ETC-100+ Thermostat
- Read, compare and adjust temperatures
- Incl. temperature sensor and 3 m cable
Our service for you
Technical specifications
- Accuracy ±1°C from -40 to 70°C, ± 2°C >70°C
- Sensor cable length: 3 m
- Type
ETC-100+
- Operating voltage
230 V AC
- Reading range
-40 up to +120 °C
- Max. temperature reading
+120 °C
- Min. temperature reading
-40 °C
- Outputs (thermostats)
10 A relay
- No. of relay outputs
1
- Outputs
1x 230V/10A relay
- Dim
(L x W x H) 88 x 75 x 34.5 mm
- Height
34.5 mm
- Length
88 mm
- Width
75 mm
IP54 (front)
- Sensor type
NTC10K
- Manufacturer part #
196979
- Recess depth
88 mm
- Mounting type
Recess-mount
- Assembly dimensions
71 x 30 mm
- Sensor type
NTC
- Product type
Temperature controller
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 196979 VOLTCRAFT ETC-100+ Temperature controller NTC10K -40 up to +120 °C 10 A relay (L x W x H) 88 x 75 x 34.5 mm
Conformity certificate
Conformity certificate 196979 VOLTCRAFT ETC-100+ Temperature controller NTC10K -40 up to +120 °C 10 A relay (L x W x H) 88 x 75 x 34.5 mm
Warranty Terms
Warranty Terms 196979 VOLTCRAFT ETC-100+ Temperature controller NTC10K -40 up to +120 °C 10 A relay (L x W x H) 88 x 75 x 34.5 mm