There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Typ 316
12 V
3.4 A
3.4 A
8 W
38 U/min
With key 3
(L x W x H) 177.5 x 48 x 90.8 mm
48 mm
DO 316.2761.2H.00 / 3120
DC gear motor
9 mm
2 Nm
90.8 mm
177.5 mm
38 U/min
12 V
3.4 A
DC gearmotor
Datasheet 198486 DOGA DC gearmotor Typ 316 DO 316.2761.2H.00 / 3120 12 V 3.4 A 2 Nm 38 U/min Shaft diameter: 9 mm 1 pc(s)