
Technical specifications
- Rated voltage: 3.7 V
- Capacity: 1100 mAh
- Cable length: 60 mm
- Plug type: Molex 51021-0300.
- Product type
Non-standard battery (rechargeable)
- Technology
LiPo
- Dim
(W x H x D) 32 x 6.3 x 50 mm
- Voltage
3.7 V
- Capacity (mAh, Ah)
1100 mAh
- Special-purpose battery features
Plug
- Width
32 mm
- Height
6.3 mm
- Depth
50 mm
- Content
1 pc(s)
- Type
1Z10116
- Rechargeable
Yes
- Integrated surge protection
No
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 841674 1Z10116 Non-standard battery (rechargeable) Plug LiPo 3.7 V 1100 mAh 1 pc(s)
Conformity certificate
Conformity certificate 841674 1Z10116 Non-standard battery (rechargeable) Plug LiPo 3.7 V 1100 mAh 1 pc(s)
Security datasheet
Security datasheet 841674 1Z10116 Non-standard battery (rechargeable) Plug LiPo 3.7 V 1100 mAh 1 pc(s)
