
Number
Highlights & Details
2.00 mm I/O.
- 2.00mm Pitch I/O PCB Receptacle, Upright-Style, Phosphor Bronze Shell, 10 Circuits
- This text is machine translated.
Our service for you
Technical specifications
- Application: Cable to PCBNumber of rows: 2Min. Coating - Crimp range: 1,016 µmMin. Coating - Plug-in range: 0.305 µmRecommended PCB thickness is 1.60 mmDurability (max. mating cycles): 50Length of soldering pins 3.00 mmMaterial - Coating Crimp range: TinMaterial - Coating Plug-in area: GoldPitch - mating area 2.00 mmRetention force PCB: YesCoded to counterpart: Yes
- Packaging type
Tray
- Type
Molex MOL Micro Solutions
- Product type
USB connector
- Connector type
Socket
- Type
Right-angled
- Number of pins
10
- Connector standard
I/O connector
- Connection
Soldering
- Case material
Phosphorus bronze
- Manufacturer part #
554451029
- Factory colour
Black
- Content
1 pc(s)
- Contact material
Phosphorus bronze
- Material
Thermoplastic
- Nominal voltage (details)
125 V
- Nominal current (details)
2 A
- RoHS-compliant
Yes
- Features
+ shielding
+ locking mechanism
- Max. temperature
+85 °C
- Min. temperature
-40 °C
- Engineering Part No
554451029
- Engineering Series Name
2.0 IO SKT UPRT DIP
- Engineering Series No
55445
Documents & Downloads
Datasheet
Datasheet 2449713 2.00 mm I/O. Socket Molex MOL Micro Solutions Right-angled 554451029 Molex Content: 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2449713 2.00 mm I/O. Socket Molex MOL Micro Solutions Right-angled 554451029 Molex Content: 1 pc(s)
Circuit diagramm
Circuit diagramm 2449713 2.00 mm I/O. Socket Molex MOL Micro Solutions Right-angled 554451029 Molex Content: 1 pc(s)

