With the Premium 10 Nm Maxi wireless roller shutter motor, you can motorized and operate your shutters via radio transmitter, app or voice command. It is maintenance-free, smooth running and motorized shutters weighing up to 20 kg. The scope of delivery includes an adapter set, a two meter long power cable as well as a height-adjustable guide-on-wall bearing. The extra-wide adapter compensates for an unclean shaft cut and provides for an optimum power transfer to the Maxi-shutter shaft.Control roller shutters remotelyA roller shutter motor with radio is convenient, since it can be operated remotely with the appropriate accessories. The effort involved in mounting and adjusting is also reduced. Unlike mechanical roller shutter motors, you do not need a roller shutter switch for control. This eliminates the need to cable the control element. To operate and adjust, select one of the following controls instead: A Schellenberg radio transmitter, a Schellenberg radio timer, or a smart home system from Schellenberg, smart friends, or magenta smart home.Optimized for smart homeThe Premium wireless roller shutter motor was developed and optimized for integration into a smart home system from Schellenberg, smart friends or magenta smart home. The end positions can be set in the smart home via radio transmitter or conveniently via app with the smartphone or tablet.Highlights of the latest generationThe bi-directional radio communication with which the roller shutter motor receives and transmits radio signals is innovative. This allows you to check the position of the shutter via the smart home app and adjust the percentage if necessary. With the over-the-air update function your wireless shutter motor remains up-to-date and reports its status constantly thanks to the keep-alive mode. This app lets the engine notify you in seconds when a problem occurs. You receive this push message when you integrate the wireless shutter motor into a smart home system.Operate roller shutter by voice commandThe optional control of the Premium 10 Nm Maxi wireless roller shutter motor provides even more comfort via voice command. You need a compatible smart home control center and a smart voice assistant such as Amazon Alexa or Google Assistant. As soon as the center and the loudspeaker are connected, the roller shutter motor for the voice control can be activated. You can then use your smart assistant to open or close the roller shutter by voice command.Roller shutter motor with the highest radio securityTo ensure that your home is safe at all times, we developed our proprietary Schellenberg radio protocol at the highest level of security. This makes the roller shutter motor tamper-proof, so that your roller shutter cannot be controlled by unauthorized persons.A roller shutter motor with a long service lifeIf the Premium wireless roller shutter motor detects a blockage during the drive, the electronic control switches off the motor. The engine will also shut down if it exceeds the maximum towing capacity of the roller shutter motor. This can happen if the roller shutter freezes on the window sill, for example. The thermal overload protection also reacts when you overheat the roller shutter motor due to excessive operation. These functions are available as standard in all wireless roller shutter motors and increase the service life of the motor.Important noteThe bi-directional functions as well as the voice control can only be used in the smart friends system and in the magenta smart home system. Please use a Schellenberg SH1 central station to learn in a Schellenberg radio transmitter. Then network the roller shutter motor with other Schellenberg devices.
This text is machine translated.