Number
Highlights & Details
Safety test lead set TL88-4
- CAT III 1000 V, CAT IV 600 V
- Measurement current up to 10 A
- Cable length 1.8 m
- Conforms to EN61010-031: 2008
Technical specifications
- Product type
Safety test lead et
- Type A
Banana jack 4 mm
- Type B
Test probe
- Cable length
1.80 m
- Factory colour
Black
Red
- Plug features
Scoop-proof
Angled
- Cable cross section
1 mm²
- Nominal voltage
1000 V
- Temperature range
-15 to 70 °C
- Nominal current
10 A
- Nominal current - rounded value
10 A
- Reading category
CAT III 1000 V
CAT IV 600 V
- Type
TL 88-4
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
Datasheet
Datasheet 2181320 VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set
User & Safety Instructions
User & Safety Instructions 2181320 VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set
Warranty Terms
Warranty Terms 2181320 VOLTCRAFT TL 88-4 Safety test lead et Banana jack 4 mm Test probe 1.80 m Black, Red 1 Set
Description
Extra long PVC test leads for freedom of movement when measuring. Ideal for use with multimeters. The protective caps on the measuring tips can be removed for measurements in category II up to 1000 V. The fully exposed 4 mm plug probes enable reliable contact in power outlets and laboratory test sockets. The two-coloured double insulation means any damage to the test leads can be detected immediately.
Features
- Cable with wear indicator.
Scope of delivery
- 2 highly flexible PVC test leads with probe tips
- 2 attachable alligator clips.
- CAT III/CAT IV-protective caps.