Number
Samsung 870 EVO - 2.5" (6.35 cm) SATA SSD internal drive
Highlights & Details
- Storage capacity: 1 TBRobust V-NAND technology2.5 inch form factor with high compatibility with existing systems
Technical specifications
- Product type
2.5" (6.35 cm) internal SSD
- Series
870 EVO
- Format
2.5 inch
- Form factor
6.35 cm (2.5")
- Interfaces
SATA 6 Gbps
- Memory capacity
1 TB
- Reading
560 MBps
- Writing
530 MBps
- IOPS read speed (max.)
98000 IOPS
- IOPS write speed (max.)
90000 IOPS
- Design height
7 mm
- NAS compatibility (yes/no)
Yes
- Width
69.9 mm
- Height
6.8 mm
- Depth
100 mm
- Type
Retail
- total bytes written (TBW) (max.)
600 TB
- Factory colour
Multicolour
- Keyboard layout
English, QWERTY
- Charging capacity (max.)
7.5 W
- Charging capacity (min.)
2.5 W
- Weight
5
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2347911 Samsung 870 EVO 1 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77E1T0B/EU
User & Safety Instructions
User & Safety Instructions 2347911 Samsung 870 EVO 1 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77E1T0B/EU
Warranty Terms
Warranty Terms 2347911 Samsung 870 EVO 1 TB 2.5" (6.35 cm) internal SSD SATA 6 Gbps Retail MZ-77E1T0B/EU
Description
A reliable all-rounder among the SSDs
The world's most popular SSD series*
Finally: The current model of the world's best-selling SSD series is here. The 870 EVO combines the proven SSD technology of Samsung with the latest features. It is characterized by improved performance, reliability and compatibility. It is suitable for different user profiles and meets the requirements of creative and content producers, IT professionals and everyday users alike.
Strong performance
The 870 EVO can achieve the maximum sequential read and write speeds, which a SATA interface permits, at up to 560/530 MB/s*. This means that you can also enjoy SSD performance for everyday use as in the professional sector. The Intelligent TurboWrite technology enables high write speeds and provides impressive performance at long-term hohem with a large variable buffer.
* Performance may vary depending on SSD firmware version, system hardware, and configuration. Sequential performance was measured using TurboWrite technology and IOmeter 1.1.0.
Test system: Intel® Core i7-7700k CPU @ 4.2 GHz, DDR4 1200 MHz 32 GB, OS-Windows 10 Pro x64, ASUS Prime-Z270-A. All performance data was measured with the SSD as a secondary drive.
Compatible and versatile
The 870 EVO has been extensively tested for compatibility with major host systems and applications, including chipsets, motherboards, NAS systems and video recording devices.* The youngest member of our globally successful EVO series has proved its versatility and is therefore an excellent choice for user systems and applications of almost any kind.
* Compatibility tested with Samsung, AMD, MSI, gigabyte, Synology, QNAP, BlackMagicDesign and ATMOS.
Upgrade is easy
Upgrading a desktop or laptop with an 870 EVO is really easy: Everything your computer needs was a form factor with a standard 2.5-inch SATA interface. To experience the performance of this SSD, it is sufficient to connect the 870 EVO via the SATA-slot – the relocation software does the rest.
Samsung Magician software
The free management software Samsung Magician can use the full potential of your SSD. With the latest version, you can always control your SSD, keep an eye on the functional states and status parameters and optimize the performance.
This text is machine translated.
Scope of delivery
- SSDs
- Samsung Magician software for managing the SSD, Samsung Data Migration
- Installation instructions
- instructions for use