Highlights & Details
REELY Rat Max 1:10 XL
- 3S powered brushless motor
- LED light
- Waterpoof 6 kg servo
- With simulated engine & spare wheel
Technical specifications
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Offroad
- Scale
1:10 XL
- Dim
(L x W x H) 600 x 302 x 205 mm
- Drive
4WD
- Wheelbase
328 mm
- Model version
RtR
- Speed (max.)
55 km/h
- Age category
14 years and over
- Ground clearance
50 mm
- Remote control
2.4 GHz
- Frequency
2,4 GHz
- Engine type
Electric
- Motor type
brushless
- Width
302 mm
- Height
205 mm
- Length
600 mm
- Tyre width
56 mm
- Tyre Ø
110 mm
- rear
110 mm
- Track width
250 mm
- Required accessories
4 transmitter batteries (AA)
Battery
LiPo charger
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2350334 Reely Rat Max Brushless 1:10 XL RC model car Electric Offroad 4WD RtR 2,4 GHz
Conformity certificate
Conformity certificate 2350334 Reely Rat Max Brushless 1:10 XL RC model car Electric Offroad 4WD RtR 2,4 GHz
Spare part list
Spare part list 2350334 Reely Rat Max Brushless 1:10 XL RC model car Electric Offroad 4WD RtR 2,4 GHz
Description
Off to the ground
The Reely Rat Max also challenges larger outdoor challenges without any problem: With 2500 KV, the brushless motor provides sufficient all-wheel power for the highest demands on the track. A tank chassis made of composite material for increased ground clearance (50 mm), oil pressure shock absorbers, four aluminum wishbone holders and a crash-proof bumper offer stability and protection even in extreme situations. And this is quite appropriate: With a maximum speed of 55 km/h, the Rat Max is "no toy" in the scale 1:10 XL, as the flyer provided shows. A 6 kg steering servo provides safe driving behavior and the LED light strip mounted on the roof provides the necessary view at dusk.
This text is machine translated.
Features
- Plastic main gear
- Aluminum main shaft
- Aluminium & plastic chassis
- LED light bar on the roof
- Composite tub chassis for increased ground clearance
- Flexible battery compartment (6-7 S NiMh or 3 S LiPo cells)
- Oil pressure shock absorber with anodized aluminum cap
- Transparent cover for main gear and cardan shaft
- Crash-resistant bumper bar
- 4 aluminum wishbone brackets
- Up-side-down servo holder with servo mount
- Composite differential case
- With ""on-road"" look alike car body
Scope of delivery
- Car with decorated body x 1
- Remote control x 1
- Spare wheel set x 1 (includes: tire x 1, screws x 4, shims x 3, nut x 1, wheel nut x 1, tire mount x 1)
- Car manual x 1
- RC manual x 1 (CD)
- Not A Toy Flyer x 1
Hints
System requirements
- balancer charger
minimum 11.1V LiPo battery pack with T-socket
4 x alkaline battery